Technical data
Output rating | 100 W |
---|---|
Features | USB , spray-proof |
Interfaces (input) | USB , Bluetooth |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 489 x 244.5 x 224 mm |
Max. range | 10 m |
Colour | Black |
Max. battery life | 6 |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
---|---|
Weight | 7.5 kg |
Width | 489 mm |
Height | 244.5 mm |
Depth | 224 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
- Warranty: 24 months
- Manufacturer: JBL
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers