JBL Pulse 3 Bluetooth speaker Handsfree, Outdoor, Water-proof Black

  • Item no.: 1597968
  • Manufacturer no.: JBLPULSE3BLKEU
  • EAN: 6925281925047

Sound that you can see.Enjoy a whole new listening experience with the JBL pulse 3, the portable and waterproof Bluetooth speaker, and the 360° sound with a 360° light show combines. Inspire your favorite songs with a LED light show to life, wherever…

  • Warranty: 24 months
  • Manufacturer: JBL
  • Item no.: 1597968
  • Manufacturer no.: JBLPULSE3BLKEU
  • EAN: 6925281925047

Sound that you can see.Enjoy a whole new listening experience with the JBL pulse 3, the portable and waterproof Bluetooth speaker, and the 360° sound with a 360° light show combines. Inspire your favorite songs with a LED light show to life, wherever…

  • Warranty: 24 months
  • Manufacturer: JBL
Output rating 20 W
Features Handsfree , Outdoor , Water-proof
Bluetooth 4.2
Transfer type Bluetooth®
Dim (W x H x D) 92 x 223 x 92 mm
Colour Black
Max. battery life 12 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 960 g
Width 92 mm
Height 223 mm
Depth 92 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Output rating 20 W
Features Handsfree , Outdoor , Water-proof
Bluetooth 4.2
Transfer type Bluetooth®
Dim (W x H x D) 92 x 223 x 92 mm
Colour Black
Max. battery life 12 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 960 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers