JBL Xtreme 2 Bluetooth speaker Outdoor, Water-proof Red
Powerful Sound, always and everywhere.JBL Xtreme 2 is the ultimate portable Bluetooth speaker, and the effortlessly dynamic and impressive stereo sound. The speaker has four drivers, Two JBL bass diaphragm and a rechargeable 10,000 as such-ion batter…
- Warranty: 24 months
- Manufacturer: JBL
Powerful Sound, always and everywhere.JBL Xtreme 2 is the ultimate portable Bluetooth speaker, and the effortlessly dynamic and impressive stereo sound. The speaker has four drivers, Two JBL bass diaphragm and a rechargeable 10,000 as such-ion batter…
- Warranty: 24 months
- Manufacturer: JBL
Technical data
Output rating | 40 W |
---|---|
Features | Outdoor , Water-proof |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 288 x 136 x 132 mm |
Colour | Red |
Max. battery life | 15 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 2.3 kg |
Width | 288 mm |
---|---|
Height | 136 mm |
Depth | 132 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
JBL Xtreme 2 Bluetooth speaker
Powerful Sound, always and everywhere.
JBL Xtreme 2 is the ultimate portable Bluetooth speaker, and the effortlessly dynamic and impressive stereo sound. The speaker has four drivers, Two JBL bass diaphragm and a rechargeable 10,000 as such-ion battery for up to 15 hours of playback time. Furthermore, the loudspeaker has a practical USBLadeanschluss. The Speaker Xtreme 2is IPX7-certified and waterproof, made of robust material and in exclusive colors. With the help of JBL Connect+, it can be connected wirelessly with over 100 speakers with JBL Connect+ compatible, in order to provide an outstanding listening experience and each Party. The speaker has built-in hook, a robust metal base as well as the carrying strap attached bottle opener - especially handy for travellers. And it should not be forgotten that he also is a perfect audio solution for home. Whether in the living room, at the swimming pool or in the football party, the JBL Xtreme 2provides everywhere a perfect sound.
Wireless streaming via Bluetooth
Up to two smartphones or tablets can wirelessly connected to the speaker to alternately sound in impressive stereo quality to enjoy.
15 hours playback
The integrated lithium-ion battery provides enough power for up to 15 hours music enjoyment and charges devices via the USB connection.
Waterproof according to protection class IPX7
Take your Xtreme 2 with the beach or at the pool-water splashes and even immersion in water, he holds without any problem.
JBL Connect +
Increase your horerfahrung into the immeasurable and skirts perfectly the party by more than 100 JBL wirelessly connect+-enabled speakers.
Hands-free operation
Crystal-clear calls with the speaker with only a push of a button, thanks to the built-in noise cancellation and echo suppression technology.
Resistant Material and robust material
Thanks to the durable material and the robust rubber housing withstands your speaker any adventure.
JBL Bass Radiator
Two passive radiators provide for rich JBL sound directly into your ear and is almost invisible loud and clear.
This text is machine translated.
Highlights & Details
- Wireless Bluetooth streaming
- 15 hours battery life.
- Watertight to IPX7 standard
- JBL Connect +
- Hands-free operation
- Hard wearing material and robust material
- JBL Bass emitters
Delivery
- 1 x JBL Xtreme 2
- 1 x power cable
- 1x carrying strap.
- Warranty: 24 months
- Manufacturer: JBL
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers