JBL Xtreme 3 Bluetooth speaker Water-proof, Dust-proof, USB Blue
Portable waterproof speakerPowerful sound, anytime, anywhere.Pool party. Picnics. Just relax. Music makes the party. The portable Bluetooth speaker JBL Xtreme 3 delivers powerful JBL Original Pro sound without any problem. With four drivers and two p…
- Warranty: 24 months
- Manufacturer: JBL
Portable waterproof speakerPowerful sound, anytime, anywhere.Pool party. Picnics. Just relax. Music makes the party. The portable Bluetooth speaker JBL Xtreme 3 delivers powerful JBL Original Pro sound without any problem. With four drivers and two p…
- Warranty: 24 months
- Manufacturer: JBL
Technical data
Output rating | 50 W |
---|---|
Features | Water-proof , Dust-proof , USB |
Bluetooth | 5.1 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 298.5 x 136 x 134 mm |
Colour | Blue |
Max. battery life | 15 |
Power supply (LOV) | rechargeable , mains-powered |
Power supply | PSU (included) , Li-ion rechargeable battery (built-in) |
Weight | 1968 g |
Width | 298.5 mm |
---|---|
Height | 136 mm |
Depth | 134 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Documents & Downloads
JBL XTREME3BLUEU BT-LOUDSPEAKER
Portable waterproof speaker
Powerful sound, anytime, anywhere.
Pool party. Picnics. Just relax. Music makes the party. The portable Bluetooth speaker JBL Xtreme 3 delivers powerful JBL Original Pro sound without any problem. With four drivers and two pumping JBL bass radiators the powerful sound is all in its spell, and with PartyBoost you can connect several JBL PartyBoost-enabled loudspeakers and put it all in one more. Some rain could spoil your fun, but the water and dust proof Xtreme 3 doesn't matter, and with the practical carrying strap with integrated bottle opener it is a child's play to lay the party in the house. The
JBL Xtreme 3 provides for a great look, wherever you go.
Powerful original JBL Pro sound
Four drivers and two JBL bass radiators deliver a dynamic, impressive sound with deep basses and a great richness of detail effortlessly. Your music will grab you and inspire you wherever you are.
15 hours playback time
There are no limits to the fun. With an unbelievable battery life of 15 hours, the JBL Xtreme 3 lets you celebrate all day and all night.
IP67 waterproof and dustproof
For the pool. For the park. The JBL Xtreme 3 is waterproof and dust-proof according to IP67, so that you can take it everywhere.
Wireless streaming via Bluetooth
Connect up to 2 smartphones or tablets wirelessly to the speaker and enjoy JBL Pro sound alternately.
Get started with the PartyBoost
Thanks to PartyBoost you can pair two PartyBoost-compatible JBL speakers for a stereo sound or connect several PartyBoost-compatible JBL speakers to bring your party in motion.
Take it with you wherever you go
The supplied carrying strap with built-in bottle opener will bring your speaker anywhere.
Start through with the integrated power bank
For non-stop party fun. A built-in power bank lets you charge your devices without interrupting your songs.
This text is machine translated.
Highlights & Details
- Powerful original JBL Pro sound
- 15 hours playback time
- IP67 waterproof and dustproof
- Wireless streaming via Bluetooth
Facts
- Get the most out of your party boost
- Take it anywhere with
- the built-in powerbank
- speaker driver: 2 x 70 mm woofers, 2 x 20 mm tweeters
- Rated power: 2 x 25 W RMS woofers +
- 2 x 25 W RMS tweeters (AC power mode)
- Power supply: 5 V/9 V/12 V/15 V/20 V, 3 A
- Frequency response: 53.5 Hz – 20 kHz
- Signal-to-noise ratio > : 80 dB
- Battery type: Li-Ion 36.3 Wh
- Battery charging duration: 2.5 hours (20 V/3 A input)
- Music playback time: Up to 15 hours
- (depending on volume and audio data)
- USB specification
- USB-A output: 5 V/2.0 A (maximum)
- USB-C output: 5 V/1.5 A (maximum)
- 2.5 A maximum for USB-A and USB-C
- Wireless Connection Specification
- Bluetooth® Version: 5.1
- Bluetooth® Profile: A2DP 1.3, AVRCP 1.6
- Bluetooth® Transmission Modulation:
- GFSK, π/4 DQPSK, 8DPSK
- Bluetooth® Transmission Frequency Range:
- 2,400–2,483.5 MHz
- Bluetooth® Transmission Power: ≤ 12 dBm (EIRP)
- 2.4 GHz SRD Frequency Range:
- 2,407–75
- dBH <
- Dimensions
- :
- 294.39 mm x 3139m x 139m (RDQPSK) W x 13980m x 136m x 136m x 136m x 136m x 136m x 13m x 136m x 13m x 13m x 139m x 13m x 139m x 136m x 13m x 139m x 13
Delivery
- Quick guide
- JBL adapter with power cable + regional plug
- JBL Xtreme 3 carrying strap
- Safety data sheet
- Warranty: 24 months
- Manufacturer: JBL
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers