Jelt Multi-purpose grease 005031 400 ml

  • Item no.: 1607407
  • Manufacturer no.: 005031
  • EAN: 3429970050315

The MULTI-PURPOSE GREASE is a against corrosion protective, in spray cans delivered lubricant for a large number of applications. It is based on mineral oil, a inorganic eindicker and molybdenum disulphide. Thanks to its thixotropy, it can be used on…

  • Warranty: 24 months
  • Manufacturer: Jelt
  • Item no.: 1607407
  • Manufacturer no.: 005031
  • EAN: 3429970050315

The MULTI-PURPOSE GREASE is a against corrosion protective, in spray cans delivered lubricant for a large number of applications. It is based on mineral oil, a inorganic eindicker and molybdenum disulphide. Thanks to its thixotropy, it can be used on…

  • Warranty: 24 months
  • Manufacturer: Jelt
Content 400 ml
Capacity 400 ml
Product type Multi-purpose grease

Technical data

Content 400 ml
Capacity 400 ml
Product type Multi-purpose grease

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@6d1ce7d3[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6d0c194f[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 319: Causes serious eye irritation. (H 319)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 102: Keep away from children (P 102)

Hazard Statement

cz.actum.core.entity.product.ProductImage@6d1ce7d3[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6d0c194f[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease