Jeti DUPLEX MUI 75 Voltage/current detector
The MUI sensors are designed for measuring voltages, currents and consumed battery capacity in the model. The Terminal JETIBOX is used for representation of measured values and the information is transmitted wirelessly via the DUPLEX 2.4GHz system. T…
The MUI sensors are designed for measuring voltages, currents and consumed battery capacity in the model. The Terminal JETIBOX is used for representation of measured values and the information is transmitted wirelessly via the DUPLEX 2.4GHz system. T…
DUPLEX MUI 75 voltage / current sensor
The MUI sensors are designed for measuring voltages, currents and consumed battery capacity in the model. The Terminal JETIBOX is used for representation of measured values and the information is transmitted wirelessly via the DUPLEX 2.4GHz system. The 2.4GHz band is used for communication by the Duplex System which allows you to transfer control data to the model and also back to the transmitter. The obtained telemetrical data is transferred in real time during the operation and the current status of measured variables can be viewed on the LCD screen of the JETIBOX. The MUI telemetric sensor allows you to measure voltages and currents in your model and transfers this information with the help of DUPLEX system (receiver and transmitter module). With high accuracy of current measurement, these sensors trace the consumed capacity of measured battery. Apart from the duration of circuit continuity, even the average and maximum value of current are recorded with the MUI unit. Moreover, it offers accurate voltage values as well as their minimum and maximum values. The JETIBOX terminal is used for setting the parameters and for display of measured values. The MUI sensors allow you to adjust an audio signal with exceeding the set parameters. This alert can be set for the measurement of maximum current, minimum voltage and for maximum permitted consumption. The audio signal is generated by the transmitter module via a built-in tone generator. The alerts can be distinguished from one another by allotting a Morse code letter. The audio signals are then generated with exceeding of parameter even if no JETIBOX is connected. By means of JETIBOX, the LCD Display indicates the exceeded parameter. In case of exceeding of several parameters, the audio signals and LCD display indications are alternated.
Facts
- Operating voltage: 5 - 8.4 V
- Current consumption: approx. 32 mA
- Operating voltage: 0 - 60 V
- Current measuring range: 0 - 75 A
- Current/voltage accuracy: 1% / 0.1%
- Operating temperature: -10 °C - 85 °C
Comments
Customer reviews
Similar products
See and discover other items from category Telemetry