Jianghai ECS2EBW471MT6P23030 Electrolytic capacitor Snap-in 10 mm 470 µF 250 V 20 % (Ø x H) 30 mm x 30 mm 1 pc(s)

  • Item no.: 445900
  • Manufacturer no.: ECS2EBW471MT6P23030
  • EAN: 2050000120800

High ripple current availability and long life for professional power supply units. Industrial electronic systems.

  • Item no.: 445900
  • Manufacturer no.: ECS2EBW471MT6P23030
  • EAN: 2050000120800

High ripple current availability and long life for professional power supply units. Industrial electronic systems.

Type Snap-in
Capacity (elec.) 470 µF
Lifespan
(At 105 ºC) 4000 h
Content 1 pc(s)
Dim (Ø x H) 30 mm x 30 mm
(Ø) 30 mm
Height 30 mm
Type ECS2EBW471MT6P23030
Nominal voltage 250 V
CS 10 mm
Tolerance ± 20 %
Nominal voltage (details) 250 V
Capacity (elec.) 470 µF
Temperature range +105 °C
RoHS-compliant Yes
Max. temperature +105 °C
Product type Electrolytic capacitor

Technical data

Type Snap-in
Capacity (elec.) 470 µF
Lifespan
(At 105 ºC) 4000 h
Content 1 pc(s)
Dim (Ø x H) 30 mm x 30 mm
(Ø) 30 mm
Height 30 mm
Type ECS2EBW471MT6P23030
Nominal voltage 250 V
CS 10 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors