Jianghai FCCA3DL397KL136031CE3-JEE0060 1 pc(s) MKP thin film capacitor Snap-in 390 µF 1100 V 10 % (Ø x L) 86 mm x 141

  • Item no.: 1289644
  • Manufacturer no.: FCCA3DL397KL136031CE3-JEE0060
  • EAN: 2050002842960

F.CAP. FCCA3DL397KL136031CE3-JEE0060

  • Item no.: 1289644
  • Manufacturer no.: FCCA3DL397KL136031CE3-JEE0060
  • EAN: 2050002842960

F.CAP. FCCA3DL397KL136031CE3-JEE0060

Type Snap-in
Capacity (elec.) 390 µF
Nominal voltage 1100 V
Tolerance ± 10 %
Material Aluminium
Length 141 mm
(Ø) 86 mm
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Type FCCA3DL397KL136031CE3-JEE0060
RoHS-compliant Yes
Product type MKP thin film capacitor

Technical data

Type Snap-in
Capacity (elec.) 390 µF
Nominal voltage 1100 V
Tolerance ± 10 %
Material Aluminium
Length 141 mm
(Ø) 86 mm
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Film Capacitors