Jianghai FCCR2DL767KL175031CE3-JEE0061 1 pc(s) MKP thin film capacitor Snap-in 760 µF 900 V 10 % (Ø x L) 86 mm x 180 m

  • Item no.: 1289645
  • Manufacturer no.: FCCR2DL767KL175031CE3-JEE0061
  • EAN: 2050002842977

F.CAP. FCCR2DL767KL175031CE3-JEE0061

  • Item no.: 1289645
  • Manufacturer no.: FCCR2DL767KL175031CE3-JEE0061
  • EAN: 2050002842977

F.CAP. FCCR2DL767KL175031CE3-JEE0061

Type Snap-in
Capacity (elec.) 760 µF
Nominal voltage 900 V
Tolerance ± 10 %
Material Aluminium
Length 180 mm
(Ø) 86 mm
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Type FCCR2DL767KL175031CE3-JEE0061
RoHS-compliant Yes
Product type MKP thin film capacitor

Technical data

Type Snap-in
Capacity (elec.) 760 µF
Nominal voltage 900 V
Tolerance ± 10 %
Material Aluminium
Length 180 mm
(Ø) 86 mm
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Film Capacitors