Jobman J3730-schwarz-60 Dungarees with hanging pockets Size=60 Black
Dungarees made from easy care, color and form resistant polyester/cotton fabric. Breast pockets with flap and Velcro fastener on the upper. Elastic straps. Holster pockets with additional compartment and extra pocket with zip. Back pocket with flap a…
Dungarees made from easy care, color and form resistant polyester/cotton fabric. Breast pockets with flap and Velcro fastener on the upper. Elastic straps. Holster pockets with additional compartment and extra pocket with zip. Back pocket with flap a…
Dungarees with hanging pockets
Dungarees made from easy care, color and form resistant polyester/cotton fabric. Breast pockets with flap and Velcro fastener on the upper. Elastic straps. Holster pockets with additional compartment and extra pocket with zip. Back pocket with flap and Velcro fastener. Folding pocket with knife pocket. Reinforcement on knee pad pockets. The trousers can be extended thanks to a 5 cm supplement on the leg hems.
This text is machine translated.
Facts
- Adjustable, elastic straps
- Reflective details on the outside of the leg
- Trousers can be lengthened by 5 cm at the leg hems.
Comments
Customer reviews
Similar products
See and discover other items from category Bib & Brace Overalls