
Jonsbo CR-1000 GT CPU cooler + fan
Highlights & Details
- Powerful CPU cooler from Jonsbo
- Integrated digitally addressable RGB lighting
- With RGB controller
- A 120 mm PWM fan with ARGB LEDs
- TDP of 130 watts
- High compatibility with Intel and AMD sockets
- Black-Silver
Technical specifications
- Product type
CPU cooler + fan
AMD AM2
AMD AM2+
AMD AM3
AMD AM3+
AMD AM4
AMD FM1
AMD FM2
AMD FM2+
Intel® 775
Intel® 1150
Show more
- Noise emission (max.)
37.2 dBa
- Rotational speed (min.)
700 U/min
- Rotational speed (max.)
1800 U/min
- Air discharge
113.5 m³/h
- Connection
4-pin PWM
- Heatsink material
Copper tin plated (ASTM B-152)
- Weight
610 g
- Features
Heat pipe
incl. LED lighting
- Width
128 mm
- Height
158 mm
- Depth
76 mm
- Noise emission
30.1 dBa - 40 dBa
- Fan dimensions
120 x 120 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299639 Jonsbo CR-1000 GT CPU cooler + fan AMD AM2, AMD AM2+, AMD AM3, AMD AM3+, AMD AM4, AMD FM1, AMD FM2, AMD FM2+, Intel® 775
Description
Powerful CPU cooler from Jonsbo with integrated digitally addressable RGB lighting
This text is machine translated.
This text is machine translated.
Features
- Dimensions: 128 x 158 x 76 mm (W x H x D)
- Weight: Approx. 610 g
- Material: Copper, aluminum, plastic
- Color: Black, silver, copper, milky-white
- TDP: 130 Watt
- Fan:
- Number: 1x 120 mm
- Speed: 700 - 1800 rpm
- Air throughput: 44.3 - 113.5 m³/h
- Volume: 22.5 - 37.2 dB(A)
- Connection: 4-pin PWM
- Operating voltage: 12 V
- Lighting: ARGB, 3-pin RGB (5VDG, 5V)
- Compatibility:
- Intel socket: 775, 1150, 1151, 1155, 1156
- AMD socket: AM2, AM2+, AM3, AM3+, AM4, FM1, FM2, FM2+
Hints
Heat conductive paste not included









