Joy-it 4HE PC server Intel® Xeon® E3-1220 16 GB 2 TB Intel HD Graphics w/o OS
The Opto-Business Server by Joy-IT will be completely produced in Germany and meets the highest requirements. In addition to a high performance, low energy consumption and a barely audible noise, the Joy-IT was the special attention on the systems, e…
- Warranty: 24 months
- Manufacturer: Joy-it
The Opto-Business Server by Joy-IT will be completely produced in Germany and meets the highest requirements. In addition to a high performance, low energy consumption and a barely audible noise, the Joy-IT was the special attention on the systems, e…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
- Up to 7 hard disk possible
- Memory can be extended to a maximum of 64 GB
- ECC memory integrated
- Intel C236 chipset
- Soft raid: 0, 1, 5, 10
- IKVMK module for remote maintenance
- Internal connections/on board:
- AAFP 1x connector
- 2x USB 3.1 Gen 1 connector (s) support (s) additional 4 USB 3.1 Gen 1 port(s)
- 1x USB 2.0 connector (s) support (s) additional 2 USB 2.0 port(s)
- 1x M.2 Socket 3
- 1 x TPM header
- 8x SATA 6Gb/s connector (s)
- 1x CPU fan with PWM control
- 1x S/PDIF out header (s)
- 1 x 8-pin EATX 12V power connector
- 1 x 24-pin EATX power connector (s)
- 1x front panel connector (s) (1x 19-pin)
- 1x VGA connector (s)
- 1 x AUX panel header (s)
- 4 x front fan
- 1 x rear fan
- 1x COM port headers
- 1 x chassis intrusion header
- Aspeed 1x VGA header
CPU series | Intel® Xeon® |
---|---|
Processor/type | E3-1220 |
Processor cores (No.) | 4 x |
CPU speed | 3 GHz |
Turbo frequency (max.) | 3.5 GHz |
RAM | 16 GB |
RAM type | DDR4 RAM |
Graphics card type | Intel HD Graphics |
Hard drive capacity (total) | 4096 GB |
Hard drive | 2 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
---|---|
Hard disk drive 1 speed | 7200 rpm |
Hard disk drive 2 | 2 TB |
Hard disk drive 2 connection | SATA III (600 MB/s) |
HDD 2 speed | 7200 rpm |
Drive | DVD burner (Double Layer) |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of Gigabit LANs | 2 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 2 x |
Interfaces | Audio 5.1 (3.5 mm jack) , DisplayPort , DVI , HDMI™ , LAN (10/100/1000 Mbps) , LAN (10/100/1000 Mbps) , M.2 , PCI-Express , PCIe 3.0 x4 , S/PDIF (TOSLINK) , SATA III , USB 2.0 , USB-C™ USB 3.2 (Gen 2) |
Width | 483 mm |
Height | 177 mm |
Depth | 450 mm |
Weight | 22000 |
PSU power | 550 W |
Product type | PC server |
Operating system (Version) | w/o OS |
No. of USB 3.1 | 2 x |
Features | Anti-Vibration gasket/frame , Dustproof |
Motherboard | ASUS P10S-M |
Motherboard slots | 1x PCIe 3.0 /2.0 x1 (x1 mode)*1 1x PCIe 3.0 /2.0 x16 (x16 mode) 1x PCIe 3.0 /2.0 x8 (x4 mode)*1 |
Joy-IT 19" 4U Server E 3-1220 V5 2 x 2TB 24/7
The Opto-Business Server by Joy-IT will be completely produced in Germany and meets the highest requirements. In addition to a high performance, low energy consumption and a barely audible noise, the Joy-IT was the special attention on the systems, even when an operating around the clock over years perfectly functioning. This is achieved through the use of high-quality components. In this way, among other things, only special 24/7 hard disks (max. 7 piece possible) are installed, which has been developed especially for a continuous operation. The housing also has internal dust filter and is therefore also suitable for use in raueren environments.
Remote maintenance:
Through the integrated IKVMK module, the system can be controlled via remote maintenance.
This text is machine translated.
Highlights & Details
- Intel® Xeon E 3-1220 V5 (4x 3 GHz) processor
- 2 x 2 TB 24/7 server hard disk
- 16 GB of memory DDR4/ECC (max. 64 GB)
- Intel HD Graphics Graphics
- 2 x GB LAN
- Integrated dust filter
- Intel C 236 Cipsatz
- ASUS P10S-M motherboard
- IKVMK module for remote maintenance
Delivery
- PC, power cable
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Server PCs