
Highlights & Details
joy-it Raspberry Pi® 4B (4 GB) action set
- Raspberry Pi® kit with all the necessary components to start the Raspberry Pi® 4 B.
- Incl. Raspberry Pi® 4 B, housing, pre-installed operating system & power supply
Technical specifications
- Gigabit Ethernet via USB 2.0 (3x faster than with 3B)
- Frequency 1.5 GHz
- Product type
SBC starter kit
- Type
Raspberry Pi® 4 B
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
4 GB
- Clock speed
1.5 GHz
- Memory type
DDR4
- Operating system (Version)
Noobs
- Memory capacity
32 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
3.5 mm jack
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
PSU
Noobs OS
HDMI cable
Housing
Storage case
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
Datasheet
Datasheet 2482814 Joy-it Aktions-Set 4B-4GB Raspberry Pi® 4 B 4 GB 4 x 1.5 GHz PSU, Noobs OS, HDMI cable, Housing, Storage case
User & Safety Instructions
User & Safety Instructions 2482814 Joy-it Aktions-Set 4B-4GB Raspberry Pi® 4 B 4 GB 4 x 1.5 GHz PSU, Noobs OS, HDMI cable, Housing, Storage case
Description
Raspberry Pi® enclosure for protection against external influences
The housing provides the board with the necessary protection and allows access to the interfaces.
Raspberry Pi® housing for optimum power supply
The power supply is provided by a USB-C™ Nezteil with 3000 mA output current and an interchangeable clip function for international use.
What was Raspberry Pi®?
The Raspberry Pi® 4B is the powerful development of the extremely successful credit card-sized computer system. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A72 4x 1.5 GHz quad core processor. This upgrade gives Raspberry Pi® 4B a lot more performance in certain applications. WiFi and Bluetooth® Low Energy and Gigabit LAN onboard are available for quick and easy networking.
The changes at a glance:
The Raspberry Pi® 4B has been the latest addition to the Raspberry Pi® family since June 2019. The following improvements/changes have been made to the 4B:
1) The CPU has remained the same but has been increased in performance.
2) Power is now supplied via USB-C™ instead of micro-USB
3) Dual display output via two micro HDMI ports enables 4K video display on two monitors simultaneously
4) The 4B now supports Bluetooth® 5.0.
5) Upgrade to USB 3.0: Two USB 3.0 ports with 5 GBit/s transfer rate are now available - no bottleneck through USB connection
6) now with Gigabit LAN interface (10x faster than Raspberry 3B)
7) is now manufactured in 28nm. So far, it was 40nm
Your new desktop PC
The speed and performance of the new Raspberry Pi® 4B has been significantly improved over previous models. Whether you're editing documents, browsing the web with a number of open tabs, juggling spreadsheets, or creating presentations. You will find that the work is smooth and efficient - on a smaller, more energy-efficient and more cost-effective level.
Extended working area - additional second screen can be connected
Thanks to the two micro HDMI connections, up to two additional monitors, projectors or TV devices can be operated on your Raspberry Pi® 4B - and this also in 4K!
Quiet & energy efficient
The fanless, energy-efficient Raspberry Pi® runs silently and consumes significantly less power than other desktop PCs.
Includes Gigabit LAN for high-speed network connections
Gigabit Ethernet enables data transfer rates of up to 1,000 MBit/s and is thus 10x faster than a Raspberry Pi® 3B.
This text is machine translated.
Scope of delivery
- Raspberry Pi® 4B (GB)
- Storage case
- Raspberry Pi® enclosure with optional wall mounting option
- Micro HDMI cable
- Network cable
- micro SD card with NOOBS software pre-installed (32 GB)
- Universal power supply



