The all-round starter kit forms the perfect basis for your Raspberry. In addition to the accessories required to commission your PC in credit card size, meaningful extensions are delivered to you.
The housing provides the board with the necessary protection and allows access to the interfaces. At the same time, the fans installed in the housing ensure a continuous fresh air supply and protect the Raspberry Pi from overheating. The power supply is provided by a USB-C power supply with 3000 mA output current. With the preinstalled Noobs operating system on the MicroSD card you can start immediately. A connection with a monitor or even the TV can be established via the two enclosed Micro-HDMI™ cables.
The Raspberry Pi® set is also characterized by its absolute versatility. Use it as a mini PC in your living room and play videos in 4K quality via the HDMI™ output.
Instead of a hard disk, the Raspberry Pi® 4 boots and stores data via the microSD card provided, which is recorded via the microSD card slot on the bottom of the board.
This kit does not include a Raspberry Pi® 4.
This text is machine translated.