Joy-it Arduino board ARD-RAMPS-Kit1 Compatible with: Arduino
With this complete set, place the foundation stone for the installation of a 3D printer for Arduino basis.Not only the required stepper motor amplifiers are with you, but also the board offers connections for up to 3 heating units (bed heating, Extru…
- Warranty: 24 months
- Manufacturer: Joy-it
With this complete set, place the foundation stone for the installation of a 3D printer for Arduino basis.Not only the required stepper motor amplifiers are with you, but also the board offers connections for up to 3 heating units (bed heating, Extru…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
- Connections for up to 5 stepper motors (X, Y, Z, 2 x extruders)
- 3 MOSFET's for the Extuderheizung
- 6 connections for end stop switch or optical end tops
- Connections for up to 3 temperature sensors
- Connection for the HotEnd, Component cooling fan and heater bed
- 5 A fuse for the general circuit
- Separate 11A fuse for heated bed circuit
- Status LEDs
- Includes 5 x A 4988 Motor Driver with heat sink
- Including 128 x 64 Display with rotary knob and cable
Length | 85 mm |
---|---|
Width | 90 mm |
Product type | Arduino board |
Compatible with (details) | Arduino Mega |
No. of digital inputs | 3 |
Compatible with | Arduino |
Operating voltage | 5 V |
Digital inputs | 6 |
Operating voltage | 5 V logic, 12V I/O |
Version | Ramps 1.4 |
Documents & Downloads
Arduino Mega Ramps 1.4 Set including display
With this complete set, place the foundation stone for the installation of a 3D printer for Arduino basis.
Not only the required stepper motor amplifiers are with you, but also the board offers connections for up to 3 heating units (bed heating, Extruder 1, extruders 2) with the 3 possible inputs for connection of the required temperature sensors.
In addition, it is also possible to connect fans to the component and extruder cooling.
With the right software installed on the Arduino Mega can be current status messages or information such as temperature on the large LCD display indications are included in the delivery.
This text is machine translated.
Highlights & Details
- Complete set for installing a 3D printer
- Includes 5 stepper motor end stages (A 4988) and LCD display with rotary knob encoder
Delivery
- 5 x A 4988 Motor Driver
- Display (including cable)
- Ramps1.4.
- Warranty: 24 months
- Manufacturer: Joy-it
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)