Raspberry Pi® 3 is a powerful successor to the extremely popular credit card–sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A53 4x 1.2 GHz quad core processor. This upgrade gives the Pi® 3 way more bite when it comes to a wide range of applications. Also features Wi-Fi and Bluetooth Low Energy to facilitate networking. Pi® 3 board layout and connectivity match Pi® 2 Model B and Pi® B+.
The BASIC Complete-Kit forms the perfect base for your Raspberry. Thus, in addition to the accessories needed to your PC in the size of a credit card, direct meaningful extensions.
The housing provides the board the necessary protection and allows access to the interfaces. The lid of the housing can be folded, so that you can access to e.g. the GPIO port of the Raspberry. The attached heat sink ensure that your mini computer keeps a cool head.
Power is supplied via the micro USB power supply. With pre-installed incl. Noobs operating system on the MicroSD card, you can immediately get started. A connection to a monitor or even the TV-set can be established via the enclosed HDMI™ cable.
The absolute versatility distinguish the Raspberry Pi ® Set. Use it as a mini PC in your living room, play back videos in Full HD via the HDMI™ output, or interconnect the Pi® 3 to other PCBs via the GPIO port to assemble more complex controllers.
Instead of a hard drive. Raspberry Pi ® 3 boots and stores data via the MicroSD card slot on the back side of the PCB.
Raspberry Pi® 3 vs. Raspberry Pi® 2 Model B
- ARM Cortex-A53 4x 1.2 GHz quad core processor (Raspberry Pi ® 2 - 4 x 900 MHz)
- Onboard BCM43143 Wi-Fi (Raspberry Pi® 2 - no Wi-Fi)
- Onboard Bluetooth Low Energy (BLE) (Raspberry Pi® 2 - no Bluetooth)
This text is machine translated.