

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Desktop PC
CR-2141770
Intel® Core™ i3
Intel® Core™ i3 i3-8100
i3-8100
8th Gen (Coffee Lake)
4 x
3.6 GHz
6 MB
16 GB
DDR4 RAM
2
32 GB
Yes
Intel
UHD Graphics 630
No
500 GB
SSD
500 GB
SSD m.2 SATA III (600 MB/s)
2048 GB
SATA III (600 MB/s)
2 TB
7200 U/min
HDD
SuperMulti DVD burner
Keyboard not included
1 x
1 x
1 x
2 x
5 x
1 x
1 x
DVI
HD Audio
HDMI™
Headphone jack (3.5 mm)
Gigabit LAN (1 Gbps)
Microphone (3.5 mm jack)
PS/2
RJ45
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Show moreBlack
181 mm
366 mm
382 mm
7.2 kg
450 W
Built-in SSD
Windows® 10 Pro
No
1
1
2 x
Intel® H310 Express
DDR4
1x PCI x16
2x PCI x1
No
Datasheet 2141770 Joy-it Desktop PC CR-2141770 Intel® Core™ i3 i3-8100 16 GB RAM 2 TB HDD 500 GB SSD Intel UHD Graphics 630 Win 10 Pro
User & Safety Instructions 2141770 Joy-it Desktop PC CR-2141770 Intel® Core™ i3 i3-8100 16 GB RAM 2 TB HDD 500 GB SSD Intel UHD Graphics 630 Win 10 Pro
Warranty Terms 2141770 Joy-it Desktop PC CR-2141770 Intel® Core™ i3 i3-8100 16 GB RAM 2 TB HDD 500 GB SSD Intel UHD Graphics 630 Win 10 Pro