Joy-it Business PC Desktop PC Intel Core i3 i3-8100 16 GB 2 TB HDD 500 GB SSD Intel UHD Graphics 630 Windows® 10 Pro

  • Item no.: 2247976
  • Manufacturer no.: CR-2247976
  • EAN: 4064161037240

Joy-it has been manufacturing high-quality PC systems "Made in Germany" since 1996. Only components of well-known brand manufacturers are used.The core piece is a gigabyte motherboard with Intel H310 chipset, an Intel i3-8100 CPU with 4 x 3.6 GHz, an…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2247976
  • Manufacturer no.: CR-2247976
  • EAN: 4064161037240

Joy-it has been manufacturing high-quality PC systems "Made in Germany" since 1996. Only components of well-known brand manufacturers are used.The core piece is a gigabyte motherboard with Intel H310 chipset, an Intel i3-8100 CPU with 4 x 3.6 GHz, an…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU Intel® Core™ i3-8100 Processor (3.60 GHz, 6 MB Intel® Cache)
CPU series Intel Core i3
Processor/type i3-8100
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
CPU cache 6 MB
RAM
16 GB
RAM type DDR4 RAM
No. of memory slots 2
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive SuperMulti DVD burner
No. of DVI ports 1 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 5 x
Features Built-in SSD
No. of VGA ports 1 x
Interfaces DVI , HD Audio , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB 3.1 , VGA
Colour Black
Width 181 mm
Height 366 mm
T 382 mm
Weight 7.2 kg
PSU power 450 W
Product type Desktop PC
Operating system (Version) Windows® 10 Pro

Technical data

CPU Intel® Core™ i3-8100 Processor (3.60 GHz, 6 MB Intel® Cache)
CPU series Intel Core i3
Processor/type i3-8100
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
CPU cache 6 MB
RAM
16 GB
RAM type DDR4 RAM
No. of memory slots 2

Frequently bought together

Similar products

See and discover other items from category Desktop Computers