Joy-it Class-Room-Advanced Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Housing, Noobs OS, Heatsink, PSU, Storage case, HDMI cabl

  • Item no.: 1461042
  • EAN: 4016139087191

Raspberry Pi® 3 is a powerful successor to the extremely popular credit card–sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A7 4x 1.2 GHz quad core processor. This upgrade gives the Pi® 3 way more …

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1461042
  • EAN: 4016139087191

Raspberry Pi® 3 is a powerful successor to the extremely popular credit card–sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A7 4x 1.2 GHz quad core processor. This upgrade gives the Pi® 3 way more …

  • Warranty: 24 months
  • Manufacturer: Joy-it
Type Raspberry Pi® 3 B
SoC Broadcom BCM2837
Processor ARM Cortex-A53
Processor cores (No.) 4 x
GPU Broadcom Video Core IV
RAM
1 GB
Clock speed 1.2 GHz
Memory type DDR2
Operating system (Version) Noobs
Memory capacity 16 GB
Internal ports CSI (camera) , DSI (display) , GPIO (40-pin)
External ports 4x USB 2.0 , LAN (10/100) , 3.5 mm jack , HDMI™ , micro SD , micro USB (current)
Wi-Fi b/g/n
Bluetooth 4.1
Power supply (LOV) via USB
Output voltage (min.) 5 V DC
Output current 2.5 A
Content Housing , Noobs OS , Heatsink , PSU , Storage case , HDMI cable , Breadboard , LEDs , Sensors
Length 85 mm
Width 56 mm
Height 17 mm
Cloud integration
Conrad Connect
Product type SBC starter kit

Technical data

Type Raspberry Pi® 3 B
SoC Broadcom BCM2837
Processor ARM Cortex-A53
Processor cores (No.) 4 x
GPU Broadcom Video Core IV
RAM
1 GB
Clock speed 1.2 GHz
Memory type DDR2
Operating system (Version) Noobs
Memory capacity 16 GB

Frequently bought together

Similar products

See and discover other items from category Single Board Computers (SBCs)