Joy-it Compatible board Arduino Uno R3 DIP Joy-IT ATMega328
This is the new Arduino compatible Uno R3 DIP by Joy-IT. In addition to all features of the previous board uses the un now have an ATMega16U2 instead of the atmega8U2 chip. This allows faster transmission rates and the use of more memory. There are n…
- Warranty: 24 months
- Manufacturer: Joy-it
This is the new Arduino compatible Uno R3 DIP by Joy-IT. In addition to all features of the previous board uses the un now have an ATMega16U2 instead of the atmega8U2 chip. This allows faster transmission rates and the use of more memory. There are n…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
- 14 digital I/O pins
- Clock speed: 16 MHz
- PWM: 6
- Analogue inputs: 8
- Recommended Input Voltage: 5-10 V
- Load-carrying capacity of the 3.3 V, output: 50 mA
- Input voltage: 5 Volt via USB or 7 to 12 Volt via DC.
Product type | Compatible board |
---|---|
Interfaces | USB , Socket strip |
Series | ATMega328 |
No. of digital inputs | 8 |
No. of digital inputs | 6 |
No. of digital inputs | 14 |
No. of digital inputs | 14 |
I/O number | 14 |
Type | ATmega328 microcontroller |
Operating voltage | 5 V DC |
Flash memory | 32 kB |
---|
Documents & Downloads
Joy-IT UNO R3 DIP Arduino ™ compatible
This is the new Arduino compatible Uno R3 DIP by Joy-IT. In addition to all features of the previous board uses the un now have an ATMega16U2 instead of the atmega8U2 chip. This allows faster transmission rates and the use of more memory. There are no drivers for Linux or Mac (inf file for Windows, via Arduino IDE delivery).
Arduino is an open source physical computing platform based on a simple I/O board and a development environment, the processing/Wiring language implemented. The Arduino can be used stand-alone interactive objects to develop or can be connected to software on your computer (e.g., Flash, processing, MaxMSP) can be connected. The Open Source IDE can be downloaded free of charge (currently for Mac OS X, Windows and Linux) can be downloaded.
The controller uses the DIP MEGA 328 P chip and has A6/A7-connections.
The UN R3 DIP has in addition to the aref also via SDA and SCL pins. There are also two new PIN, which are located in the proximity of the reset pin. One of them is the IOREF the voltage on the circuit board.
This text is machine translated.
Highlights & Details
- ATmega328 microcontroller-AU
- 14 digital input/output pins (6 PWM outputs)
- 8 analogue inputs
- 32 k FLASH memory
- 16-MHz clock frequency
- Warranty: 24 months
- Manufacturer: Joy-it
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)