Joy-it Desktop PC AMD A8 A8-9600 APU 8 GB 250 GB SSD AMD Radeon R7 Windows® 10 Pro

  • Item no.: 1840858
  • EAN: 4053199896912

This computer is ideal for office, multimedia applications and casual games. Thereby he impresses mainly through rapid processing of charging, as well as memory operations and a very low operating noise. This is primarily due to the generous 8 GB DDR…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1840858
  • EAN: 4053199896912

This computer is ideal for office, multimedia applications and casual games. Thereby he impresses mainly through rapid processing of charging, as well as memory operations and a very low operating noise. This is primarily due to the generous 8 GB DDR…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Internal on-board connections: 1.1 x 24-pin ATX power connector
  • 2.1 x 8-pin ATX 12V power connector
  • 3.1 x CPU fan header
  • 4.1 x system fan header
  • 5.1 x M.2 Socket 3 connector
  • 6.4 x SATA 6Gb/s connectors
  • 7.1 x front panel header
  • 8.1 x front panel audio header
  • 9.1 x S/PDIF Out header
  • 10.1 x USB 3.1 Gen 1 header
  • 11.2 x USB 2.0/1.1 header
  • 12.1 x Trusted Platform Module (TPM) header (2 x 10 pin, for the GC-TPM2.0 modules only)
  • 13.1 x speaker header
  • 14.1 x Clear CMOS jumper
  • 15.1 x chassis intrusion header
CPU AMD A8 9600
CPU series AMD A8
Processor/type A8-9600 APU
Processor cores (No.) 4 x
CPU speed 3.1 GHz
Turbo frequency (max.) 3.4 GHz
RAM
8 GB
RAM type DDR4 RAM
Graphics card type AMD Radeon
Graphics card type R7
SSD size (total) 250 GB
SSD 1 type SSD
SSD 250 GB
SSD connection SSD SATA III (600 MB/s)
Drive DVD burner (Double Layer)
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 2 x
Features SSD operating system , Built-in SSD
No. of VGA ports 1 x
Interfaces PS/2 , DVI , VGA , HDMI™ , USB 2.0 , USB 3.1 , LAN (10/100/1000 Mbps) , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , SATA III , M.2 , PCI-Express , PCIe 3.0
Colour Black
Width 195 mm
Height 418 mm
Depth 413 mm
Weight 4.89 kg
PSU power 420 W
Product type Desktop PC
Operating system (Version) Windows® 10 Pro
No. of USB 3.1 4 x
Motherboard Gigabyte A320M-S2H
Motherboard slots 1x PCIe x16
1x PCIe x1

Technical data

  • Internal on-board connections: 1.1 x 24-pin ATX power connector
  • 2.1 x 8-pin ATX 12V power connector
  • 3.1 x CPU fan header
  • 4.1 x system fan header
  • 5.1 x M.2 Socket 3 connector
  • 6.4 x SATA 6Gb/s connectors
  • 7.1 x front panel header
  • 8.1 x front panel audio header
  • 9.1 x S/PDIF Out header
  • 10.1 x USB 3.1 Gen 1 header
  • 11.2 x USB 2.0/1.1 header
  • 12.1 x Trusted Platform Module (TPM) header (2 x 10 pin, for the GC-TPM2.0 modules only)
  • 13.1 x speaker header
  • 14.1 x Clear CMOS jumper
  • 15.1 x chassis intrusion header
CPU AMD A8 9600
CPU series AMD A8
Processor/type A8-9600 APU
Processor cores (No.) 4 x
CPU speed 3.1 GHz
Turbo frequency (max.) 3.4 GHz
RAM
8 GB
RAM type DDR4 RAM
Graphics card type AMD Radeon
Graphics card type R7

Frequently bought together

Similar products

See and discover other items from category Desktop Computers