Joy-it Desktop PC AMD FX FX-4300 8 GB 1 TB HDD AMD Radeon 3000 w/o OS

  • Item no.: 1844782
  • EAN: 4053199906048

With this PC system by Joy-IT, you can take home the complete package. In this PC casing with an integrated 500 watt power supply, a Gigabyte GA-78LMT-USB3 motherboard with AMD FX-4300 processor (4GHZ in the turbo mode), 8 GB RAM and a fast 1TB hard …

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1844782
  • EAN: 4053199906048

With this PC system by Joy-IT, you can take home the complete package. In this PC casing with an integrated 500 watt power supply, a Gigabyte GA-78LMT-USB3 motherboard with AMD FX-4300 processor (4GHZ in the turbo mode), 8 GB RAM and a fast 1TB hard …

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Internal On-board connections: 1.1 x 24-pin ATX power connector
  • 2.1 x 8-pin ATX 12V power connector
  • 3.6 x SATA 3Gb/s connectors
  • 4.1 x IDE connector
  • 5.1 x CPU fan header
  • 6.1 x system fan header
  • 7.1 x front panel header
  • 8.1 x front panel audio header
  • 9.1 x S/PDIF Out header
  • 10.1 x USB 3.0/2.0 header
  • 11.2 x USB 2.0/1.1 header
  • 12.1 x serial port headers
  • 13.1 x parallel port
  • 14.1 x clearing CMOS jumper
  • 4 memory banks (2), max. 32 GB
CPU AMD FX4300
CPU series AMD FX
Processor/type FX-4300
Processor generation Vishera
Processor cores (No.) 4 x
CPU speed 3.8 GHz
Turbo frequency (max.) 4 GHz
RAM
8 GB
RAM type DDR3 RAM
Graphics card type AMD Radeon
Graphics card type 3000
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive DVD burner (Double Layer)
No. of DVI ports 1 x
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 1 x
No. of USB 2.0 ports 4 x
No. of VGA ports 1 x
Interfaces PS/2 , VGA , DVI , HDMI™ , USB 2.0 , USB 3.0 , LAN (10/100/1000 Mbps) , Audio 5.1 (3.5 mm jack) , Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
Colour Black
Width 195 mm
Height 418 mm
T 413 mm
Weight 7.5 kg
PSU power 500 W
Product type Desktop PC
Operating system (Version) w/o OS
Motherboard Gigabyte 78LMT-USB3
Motherboard slots 1x PCIe x16
1x PCIe x1
1x PCI

Technical data

  • Internal On-board connections: 1.1 x 24-pin ATX power connector
  • 2.1 x 8-pin ATX 12V power connector
  • 3.6 x SATA 3Gb/s connectors
  • 4.1 x IDE connector
  • 5.1 x CPU fan header
  • 6.1 x system fan header
  • 7.1 x front panel header
  • 8.1 x front panel audio header
  • 9.1 x S/PDIF Out header
  • 10.1 x USB 3.0/2.0 header
  • 11.2 x USB 2.0/1.1 header
  • 12.1 x serial port headers
  • 13.1 x parallel port
  • 14.1 x clearing CMOS jumper
  • 4 memory banks (2), max. 32 GB
CPU AMD FX4300
CPU series AMD FX
Processor/type FX-4300
Processor generation Vishera
Processor cores (No.) 4 x
CPU speed 3.8 GHz
Turbo frequency (max.) 4 GHz
RAM
8 GB
RAM type DDR3 RAM
Graphics card type AMD Radeon

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Desktop Computers