Joy-it Desktop PC AMD Ryzen 3 2200G 16 GB 500 GB SSD AMD Radeon Vega 8 w/o OS

  • Item no.: 2141768
  • EAN: 4053199981441

Joy-it has been manufacturing high-quality PC systems "Made in Germany" since 1996. Only components of well-known brand manufacturers are used.The core piece is a gigabyte motherboard with AMD B450M chipset, an AMD Ryzen3-2200G CPU with 4 x 3.7 GHz a…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2141768
  • EAN: 4053199981441

Joy-it has been manufacturing high-quality PC systems "Made in Germany" since 1996. Only components of well-known brand manufacturers are used.The core piece is a gigabyte motherboard with AMD B450M chipset, an AMD Ryzen3-2200G CPU with 4 x 3.7 GHz a…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU series AMD Ryzen 3
Processor/type 2200G
Processor cores (No.) 4 x
CPU speed 3.7 GHz
RAM
16 GB
RAM type DDR4 RAM
No. of memory slots 2
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type Vega 8
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive SuperMulti DVD burner
No. of DVI ports 1 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 3 x
Features Built-in SSD
No. of VGA ports 1 x
Interfaces DVI , HD Audio , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB 3.1 , VGA
Colour Black
Width 181 mm
Height 366 mm
T 382 mm
Weight 7.2 kg
PSU power 450 W
Product type Desktop PC
Operating system (Version) w/o OS
Bluetooth No
No. of PSUs 1
No. of USB 3.1 4 x
Chipset AMD® B450
Motherboard slots 1x PCIe x16
2x PCIe x1
Smart Card reader No

Technical data

CPU series AMD Ryzen 3
Processor/type 2200G
Processor cores (No.) 4 x
CPU speed 3.7 GHz
RAM
16 GB
RAM type DDR4 RAM
No. of memory slots 2
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type AMD Radeon

Frequently bought together

Similar products

See and discover other items from category Desktop Computers