Joy-it Desktop PC AMD Ryzen 3 3200G 8 GB 240 GB SSD AMD Radeon Vega Graphics Vega 8

  • Item no.: 2189370
  • EAN: 4053199999002

Joy-IT has been manufacturing PC systems in Germany for more than 20 years and is known for its long-lasting, technically high-quality devices. This system uses the latest generation of the AMD-Ryzen series and impresses through a very high performan…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2189370
  • EAN: 4053199999002

Joy-IT has been manufacturing PC systems in Germany for more than 20 years and is known for its long-lasting, technically high-quality devices. This system uses the latest generation of the AMD-Ryzen series and impresses through a very high performan…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU AMD Ryzen 3 - 3200G
CPU series AMD Ryzen 3
Processor/type 3200G
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4 GHz
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 2
RAM / Max. upgrade 32 GB
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 8
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive DVD burner
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 4 x
Features Built-in SSD
No. of VGA ports 1 x
Interfaces Audio 5.1 (3.5 mm jack) , DVI , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , M.2 , Microphone (3.5 mm jack) , M.2 , PCIe 3.0 , PS/2 , SATA III , USB 2.0 , USB 3.1 , VGA
Width 195 mm
Height 418 mm
Depth 414 mm
Weight 7000
PSU power 500 W
Product type Desktop PC

Technical data

CPU AMD Ryzen 3 - 3200G
CPU series AMD Ryzen 3
Processor/type 3200G
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4 GHz
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 2
RAM / Max. upgrade 32 GB

Frequently bought together

Similar products

See and discover other items from category Desktop Computers