Joy-it Desktop PC Intel® Core™ i3-9100F 16 GB 1 TB HDD 512 GB SSD Nvidia GeForce GTX1650 Windows® 10 Pro 64-Bit
This system uses the latest generation Intel I3-9100 series and impresses with a very high performance and very low operating noise.The combination of SSD and hard disk provides for enormous speed and the same storage space for your data. The powerfu…
- Warranty: 24 months
- Manufacturer: Joy-it
This system uses the latest generation Intel I3-9100 series and impresses with a very high performance and very low operating noise.The combination of SSD and hard disk provides for enormous speed and the same storage space for your data. The powerfu…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
CPU | Intel® Core™ i3 Processor 9100F (6MB Cache, up to 4.20GHz) |
---|---|
CPU series | Intel® Core™ |
Processor/type | i3-9100F |
Processor generation | 9th Gen (Coffe Lake refurbished) |
Processor cores (No.) | 4 x |
CPU speed | 3.6 GHz |
Turbo frequency (max.) | 4.2 GHz |
CPU cache | 6 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Graphics card type | Nvidia GeForce |
---|---|
Graphics card type | GTX1650 |
Graphics memory | 4 GB |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 SATA |
Hard drive capacity (total) | 1024 GB |
Hard drive 1 type | HDD |
Hard drive | 1 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Drive | SuperMulti DVD burner |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of USB 3.0 ports | 1 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of PS/2 ports | 2 x |
No. of USB 2.0 ports | 3 x |
No. of USB 3.1 (1st gen) | 4 x |
Interfaces | Audio 5.1 (3.5 mm jack) , DVI , DisplayPort , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , USB 3.2 (Gen 1) |
Colour | Black |
Width | 164 mm |
Height | 355 mm |
Depth | 349 mm |
PSU power | 650 W |
Product type | Desktop PC |
Operating system (Version) | Windows® 10 Pro 64-Bit |
Documents & Downloads
Joy-it Desktop PC
This system uses the latest generation Intel I3-9100 series and impresses with a very high performance and very low operating noise.
The combination of SSD and hard disk provides for enormous speed and the same storage space for your data. The powerful NVIDIA GeForce GT1650 graphics card with 4GB memory provides for sufficient graphics performance even with high requirements and guarantees optimum gaming pleasure. Marvel at extremely short loading times, fast availability of your data and a stable, crash-free continuous operation of your new computer. By using the latest standards such as M.2-SSD etc., it is guaranteed that the computer can be extended without any problems even after a few years of operation.
Every system produced is thoroughly tested before delivery at the factory! Simply switch on and start!
Joy-it has been manufacturing PC systems in Germany for over 20 years and is known for its long-lasting, high-quality devices. By combining state-of-the-art technology components exclusively from brand manufacturers, all system areas work together optimally and guarantee an effective use of system resources.
This text is machine translated.
Highlights & Details
- Intel® Core™ i3-9100F (4 x 3.6 GHz / max. 4.2 GHz) CPU
- 1 TB HDD 512 GB SSD / 16 GB DDR4 RAM RAM
- Nvidia GeForce GTX1650 4 GB graphics card
- Windows® 10 Pro 64-Bit
Delivery
- PC, manual, power cable
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Desktop Computers