Joy-it Desktop PC Intel® Core™ i3 i3-10300 8 GB 500 GB SSD Intel UHD Graphics 630 Windows® 10 Pro 64-Bit
This system uses the latest generation Intel i3-10300 series and impresses with a very high performance and a very low operating noise.The fast 500 GB M.2 SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely…
- Warranty: 24 months
- Manufacturer: Joy-it
This system uses the latest generation Intel i3-10300 series and impresses with a very high performance and a very low operating noise.The fast 500 GB M.2 SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely…
- Warranty: 24 months
- Manufacturer: Joy-it
Documents & Downloads
Joy-it Desktop PC
This system uses the latest generation Intel i3-10300 series and impresses with a very high performance and a very low operating noise.
The fast 500 GB M.2 SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely short loading times, fast availability of your data and a stable, crash-free continuous operation of your new computer.
The use of the latest standards guarantees that the computer can be extended without any problems even after a few years of operation. Every system produced is thoroughly tested before delivery at the factory! Simply switch on and start!
joy-it has been manufacturing PC systems in Germany for over 20 years and is known for its long-lasting, high-quality devices. By combining state-of-the-art technology components exclusively from brand manufacturers, all system areas work together optimally and guarantee an effective use of system resources.
This text is machine translated.
Highlights & Details
- Intel® Core™ i3 i3-10300 (4 x 3.7 GHz / max. 4.4 GHz) CPU
- 500 GB SSD / 8 GB DDR4 RAM RAM
- Intel UHD Graphics 630 graphics card
- Windows® 10 Pro 64-Bit
Delivery
- PC
- User manual.
- Power Cables
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Desktop Computers