Joy-it Desktop PC Intel® Core™ i5 i5-10500 8 GB 1 TB HDD 240 GB SSD Intel UHD Graphics 630 Windows® 10 Pro 64-Bit

  • Item no.: 2290303
  • EAN: 4064161147192

This system uses the latest generation Intel i5-10500 series and impresses with a very high performance and a very low operating noise.The fast 240 GB SSD and the 1 TB hard disk provide for enormous speed and sufficient storage space for your data. M…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290303
  • EAN: 4064161147192

This system uses the latest generation Intel i5-10500 series and impresses with a very high performance and a very low operating noise.The fast 240 GB SSD and the 1 TB hard disk provide for enormous speed and sufficient storage space for your data. M…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU Intel® Core™ i5-10500 Processor (12MB Cache, up to 4.50 GHz)
CPU series Intel® Core™ i5
Processor/type i5-10500
Processor generation 10th Gen (Comet Lake-H)
Processor cores (No.) 6 x
CPU speed 3.1 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection M.2 SATA
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive SuperMulti DVD burner
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 1 x
No. of USB 2.0 ports 3 x
No. of USB 3.1 (1st gen) 6 x
Interfaces Audio 5.1 (3.5 mm jack) , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , USB 3.2 (Gen 1)
Colour Black
Width 164 mm
Height 355 mm
Depth 349 mm
PSU power 550 W
Product type Desktop PC
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

CPU Intel® Core™ i5-10500 Processor (12MB Cache, up to 4.50 GHz)
CPU series Intel® Core™ i5
Processor/type i5-10500
Processor generation 10th Gen (Comet Lake-H)
Processor cores (No.) 6 x
CPU speed 3.1 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Desktop Computers