Joy-it Desktop PC Intel® Core™ i9 i9-10900X 32 GB 4 TB HDD 500 GB SSD Nvidia GeForce RTX 2060 Windows® 10 Pro 64-Bit

  • Item no.: 2290307
  • EAN: 4064161147239

This system uses the latest generation Intel I9-10900X series and impresses with a very high performance and a very low operating noise.The fast 500 GB M2.SSD and the 4 TB hard disk provide for enormous speed and sufficient storage space for your dat…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290307
  • EAN: 4064161147239

This system uses the latest generation Intel I9-10900X series and impresses with a very high performance and a very low operating noise.The fast 500 GB M2.SSD and the 4 TB hard disk provide for enormous speed and sufficient storage space for your dat…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU Intel® Core™ i9-10900X X-Family Processor (19.25 MB Cache, 3.70 GHz)
CPU series Intel® Core™ i9
Processor/type i9-10900X
Processor cores (No.) 10 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 19.25 MB
RAM
32 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce
Graphics card type RTX 2060
Graphics memory 6 GB
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 4096 GB
Hard drive 1 type HDD
Hard drive 4 TB
Hard drive 1 connection SATA III (600 MB/s)
No. of DisplayPort 3 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 8 x
Interfaces Audio 5.1 (3.5 mm jack) , DisplayPort , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , USB 3.2 (Gen 1)
Colour Black
Width 164 mm
Height 355 mm
Depth 349 mm
PSU power 650 W
Product type Desktop PC
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

CPU Intel® Core™ i9-10900X X-Family Processor (19.25 MB Cache, 3.70 GHz)
CPU series Intel® Core™ i9
Processor/type i9-10900X
Processor cores (No.) 10 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 19.25 MB
RAM
32 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce

Frequently bought together

Similar products

See and discover other items from category Desktop Computers