Joy-it Education kit KI-5656
The BBC Micro:Bit interface for fischertechnik offers an alternative to controlling motors and components of fischertechnik.Designed for use with a 9V PP3 battery (as used in fischertechnik kits).The PCB generates a regulated 3 V supply to supply the…
- Warranty: 24 months
- Manufacturer: Joy-it
The BBC Micro:Bit interface for fischertechnik offers an alternative to controlling motors and components of fischertechnik.Designed for use with a 9V PP3 battery (as used in fischertechnik kits).The PCB generates a regulated 3 V supply to supply the…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
Type | BBC micro:bit |
---|---|
Length | 79 mm |
Width | 66 mm |
Power supply (LOV) | battery-powered |
Product type | Education kit |
Suitable for | micro:bit |
Documents & Downloads
BBC: Microbit interface board for fishing fischertechnik
The BBC Micro:Bit interface for fischertechnik offers an alternative to controlling motors and components of fischertechnik.
Designed for use with a 9V PP3 battery (as used in fischertechnik kits).
The PCB generates a regulated 3 V supply to supply the BBC micro: bit. The panel also includes a power switch to turn the power on and off.
There are plated holes for using fischertechnik connectors to connect the components from fischertechnik kits to the PCB. The board was developed to be pushed onto the fischertechnik base plate and to allow easy access.
This text is machine translated.
Highlights & Details
- Enables the use of fishing technology components together with the BBC:Microbit
- Ideal for realizing extensive educational projects
Delivery
- Interface module
- Warranty: 24 months
- Manufacturer: Joy-it
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)