Joy-it Expansion board Anhänger Buggy Move micro:bit Bulk
With the tilt trailer extension the :MOVE Mini Set converts in no time at all into a tipper truck.The set consists of the same materials as the :MOVE Mini Set and thus perfectly matches the look of the set.The servo, which is required for the control…
- Warranty: 24 months
- Manufacturer: Joy-it
With the tilt trailer extension the :MOVE Mini Set converts in no time at all into a tipper truck.The set consists of the same materials as the :MOVE Mini Set and thus perfectly matches the look of the set.The servo, which is required for the control…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
Packaging type | Bulk |
---|---|
Manufacturer part # | 1665596 |
Product type | Expansion board |
Documents & Downloads
Trailer for Buggy Move micro: bit
With the tilt trailer extension the :MOVE Mini Set converts in no time at all into a tipper truck.
The set consists of the same materials as the :MOVE Mini Set and thus perfectly matches the look of the set.
The servo, which is required for the control, is already included in this set and thus enables an immediate installation.
This text is machine translated.
Highlights & Details
- Tilt trailer add-on for :MOVE Mini
Delivery
- 1x set of tilt trailer parts
- 1x Mini 180-degree servo
- 8x M2 6mm Flat-head steel screws
- 5x M2 16mm Flat-head steel screws
- 8x M2 full width hex nut
- 2x M3 6mm countersunk screws
- 2x M3 10mm countersunk screws
- 2x M3 washer
- Warranty: 24 months
- Manufacturer: Joy-it
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Toy Robot Accessories