
Highlights & Details
Joy-IT Gaming-PC
- AMDFX-4300 (4 x 3.8 GHz ) processor
- 1 TB HDDHard disk and fast120 GB;SSD memory /8 GBDDR3 RAM RAM
- Nvidia GeForce GTX1050 Ti4 GBGraphics card
- Windows® 10 HomeOn SSD storage for maximum performance
Technical specifications
- Product type
Gaming PC
- CPU series
AMD FX
- CPU
AMD FX FX-4300
- Processor/type
FX-4300
- Processor generation
Vishera
- Processor cores (No.)
4 x
- CPU speed
3.8 GHz
8 GB
- RAM type
DDR3 RAM
- SSD size (total)
120 GB
- SSD 1 type
SSD
- SSD
120 GB
- HDD capacity (total)
1024 GB
- HDD 1 connection
SATA III (600 MB/s)
- Hard drive
1 TB
- Hard disk drive 1 speed
7200 U/min
- HDD 1 type
HDD
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.0 ports
2 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
DVI
PS/2
HD Audio
Audio 5.1 (3.5 mm jack)
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
Show more
- Width
190 mm
- Height
482 mm
- Depth
475 mm
- Weight
8.5 kg
- PSU power
550 W
- Features
SSD operating system
Built-in SSD
VR ready
- Operating system (Version)
Windows® 10 Home
- Bluetooth
No
- Graphics memory
4 GB
- Graphics card type
Nvidia GeForce
- No. of PSUs
1
- Graphics card type
GTX1050 Ti
- Motherboard
Gigabyte 78LMT-USB3
- Motherboard slots
1x PCIe x16
1x PCIe x1
1 x PCI
4x SATA
- Smart Card reader
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1505878 Joy-it Gaming PC AMD FX FX-4300 8 GB RAM 1 TB HDD 120 GB SSD Win 10 Home
Description
The design of this fast-paced gaming system also focused on reducing loading times. Furthermore, a fast 120 GB SSD memory as well as an HDD hard disk with 1000 GB was installed. The operating system is pre-installed on the SSD. Short charging times and a fast system start are thus guaranteed.
This text is machine translated.
Features
- AMD FX-4300 (4 x 3.8 GHz) processor
- 8 GB DDR3-RAM RAM
- NVIDIA GeForce GTX1050 Ti 4 GB graphics card (VR Ready)
- 1 TB HDD hard disk
- Fast 120 GB SSD storage
- Operating System: Windows® 10 Home
- Motherboard: Gigabyte 78LMT-USB3
- HD audio
- LAN (10/100/1000 Mbps)
- 1 x headphone jack (3.5 mm)
- 1 x microphone (3.5 mm jack)
- 1 x DisplayPort
- 1 x DVI
- 1 x Gigabit LAN
- 1 x HDMI
- 1 x PS/2
- 4 x USB 2.0
- 2 x USB 3.0
- Power supply 550 W
- Colour: Black
- Dimensions (W x H x D) 190 x 482 x 475 mm
- Weight: 8.5 kg
Scope of delivery
- Joy-IT Gaming-PC
- Power Cables
- User manual.






