
Highlights & Details
Joy-it CR Gaming PC
- AMD Ryzen 5 3400G 4 core(s) / max. 4.2 GHz
- RAM: 16 GB DDR4 RAM
- 240 GB SSD
- Windows® 10 Pro
Technical specifications
- Internal I/O connections of the PC:
- 1 x 24-pin ATX main power connector
- 1 x 8-pin ATX 12V power connector
- 1 x CPU fan header
- 1 x system fan header
- 1 x M.2 socket 3 connector
- 4 x SATA 6Gb/s connectors
- 1 x front panel header
- 1 x front panel audio header
- 1 x S/PDIF out header
- 1 x CPU cool LED strip/RGB LED strip header
- 1 x USB 3.1 Gen 1 header
- 2 x USB 2.0/1.1 headers
- 1 x Trusted Platform Module (TPM) header (2x6 pin, for the GC-TPM2.0_S module only)
- 1 x speaker header
- 1 x Clear CMOS jumper
- 1 x chassis intrusion header
- Product type
Gaming PC
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 3400G
- Processor/type
3400G
- Processor cores (No.)
4 x
- CPU speed
3.7 GHz
- CPU turbo clock speed (max.)
4.2 GHz
16 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- SSD size (total)
240 GB
- SSD 1 type
SSD
- SSD
240 GB
- SSD connection
SSD m.2 SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
2 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Interfaces
DVI
HDMI™
Audio 5.1 (3.5 mm jack)
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
Gigabit LAN (1 Gbps)
M.2
PCIe 3.0 x4
PCI-Express
PS/2
Show more
- Factory colour
Black
- Width
209 mm
- Height
429 mm
- Depth
491 mm
- Weight
7900 g
- PSU power
550 W
- Operating system (Version)
Windows® 10 Pro
- Graphics memory
4 GB
- Graphics card type
Nvidia GeForce
- No. of graphics cards
1
- Graphics card type
GTX1650
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2201567 Joy-it Gaming PC CR AMD Ryzen 5 3400G 4.2 GHz 16 GB RAM 240 GB SSD Win 10 Pro 2201567
Description
This system uses the latest generation of the AMD Ryzen 5 series and impresses through a very high performance and very low operating noise.
By combining state-of-the-art technology components exclusively from brand manufacturers, all system areas work together optimally and guarantee an effective use of system resources.
Marvel at extremely short loading times, fast availability of your data and a stable, crash-free continuous operation of your new computer.
By using the latest standards such as M.2-SSD etc., it is guaranteed that the computer can be extended without any problems even after a few years of operation.
The gaming series of Joy-IT will inspire you. High frame rates even in high-performance games make "gamen" a real experience!
Every system produced is thoroughly tested before delivery at the factory! Simply switch on and start!
This text is machine translated.
Scope of delivery
- PC, manual, power cable









