Joy-it Gaming PC AMD Ryzen 5 3600X 16 GB 500 GB SSD Nvidia GeForce RTX 2060 Windows® 10 Pro 64-Bit

  • Item no.: 2290291
  • EAN: 4064161147079

This system uses the latest generation of AMD Ryzen5 3600X series and impresses with a very high performance and a very low operating noise.The fast 500 GB M.2 SSD provides for enormous speed and sufficient storage space for your data. Marvel at extr…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290291
  • EAN: 4064161147079

This system uses the latest generation of AMD Ryzen5 3600X series and impresses with a very high performance and a very low operating noise.The fast 500 GB M.2 SSD provides for enormous speed and sufficient storage space for your data. Marvel at extr…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU AMD Ryzen™ 5 3600X
CPU series AMD Ryzen 5
Processor/type 3600X
Processor cores (No.) 6 x
CPU speed 3.8 GHz
Turbo frequency (max.) 4.4 GHz
CPU cache 32 MB
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce
Graphics card type RTX 2060
Graphics memory 6 GB
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 3 x
No. of USB 3.1 (1st gen) 6 x
Interfaces Audio 5.1 (3.5 mm jack) , DisplayPort , DVI , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB3.1 (Gen 1) , USB 3.2 (Gen 1)
Colour Black
Width 195 mm
Height 445 mm
Depth 395 mm
PSU power 550 W
Product type Gaming PC
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

CPU AMD Ryzen™ 5 3600X
CPU series AMD Ryzen 5
Processor/type 3600X
Processor cores (No.) 6 x
CPU speed 3.8 GHz
Turbo frequency (max.) 4.4 GHz
CPU cache 32 MB
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce

Frequently bought together

Similar products

See and discover other items from category Gaming PCs