Joy-it Gaming PC AMD Ryzen™ 7 5800X 16 GB 1 TB SSD Nvidia GeForce RTX 3070 Windows® 10 Pro 64-Bit
This system uses the latest generation of AMD Ryzen 7-5800X series and impresses with a very high performance and a very low operating noise.The fast 1 TB M2.SSD provides for enormous speed and sufficient storage space for your data. Marvel at extrem…
- Warranty: 24 months
- Manufacturer: Joy-it
This system uses the latest generation of AMD Ryzen 7-5800X series and impresses with a very high performance and a very low operating noise.The fast 1 TB M2.SSD provides for enormous speed and sufficient storage space for your data. Marvel at extrem…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
CPU | AMD Ryzen™ 7 5800X |
---|---|
CPU series | AMD Ryzen™ 7 |
Processor/type | 5800X |
Processor cores (No.) | 8 x |
CPU speed | 3.8 GHz |
Turbo frequency (max.) | 4.7 GHz |
CPU cache | 32 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
No. of memory slots | 4 |
RAM / Max. upgrade | 128 GB |
---|---|
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
Graphics card type | RTX 3070 |
Graphics memory | 8 GB |
SSD size (total) | 1024 GB |
SSD 1 type | SSD |
SSD | 1 TB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
Drive | w/o hard drive |
No. of DisplayPort | 2 x |
No. of USB 3.0 ports | 2 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 2 x |
No. of PS/2 ports | 2 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.1 (1st gen) | 4 x |
Features | SSD operating system , Housing with window , Programmable RGB LED lighting |
Interfaces | DisplayPort , Gigabit LAN (1 Gbps) , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB 3.1 |
Colour | Black |
Width | 214 mm |
Height | 477 mm |
Depth | 440 mm |
Weight | 9 kg |
PSU power | 850 W |
Product type | Gaming PC |
Operating system (Version) | Windows® 10 Pro 64-Bit |
Documents & Downloads
Joy-it gaming PC
This system uses the latest generation of AMD Ryzen 7-5800X series and impresses with a very high performance and a very low operating noise.
The fast 1 TB M2.SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely short loading times, fast availability of your data and a stable, crash-free continuous operation of your new computer. The powerful NVIDIA graphics card (GeForce RTX 3070) makes "zocken" and "gamen" a smooth experience.
The use of the latest standards guarantees that the computer can be extended without any problems even after a few years of operation. Every system produced is thoroughly tested before delivery at the factory! Simply switch on and start!
Joy-it has been manufacturing PC systems in Germany for over 20 years and is known for its long-lasting, high-quality devices.
By combining state-of-the-art technology components exclusively from brand manufacturers, all system areas work together optimally and guarantee an effective use of system resources.
This text is machine translated.
Highlights & Details
- AMD Ryzen™ 7 5800X (8 x 3.8 GHz / max. 4.7 GHz) CPU
- 1 TB SSD / 16 GB DDR4 RAM RAM
- Nvidia GeForce RTX 3070 8 GB graphics card
- Windows® 10 Pro 64-Bit
Delivery
- PC, power cable, instructions
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming PCs