Joy-it Gaming PC Intel® Core™ i3 i3-9100F 8 GB 1 TB HDD 240 GB SSD Nvidia GeForce GTX 1050 Ti Windows® 10 Pro 64-Bit
This system uses the latest generation Intel I3-9100 series and impresses with a very high performance and a very low operating noise.The fast 240GB SSD, as well as the 1TB hard disk provide for enormous speed and sufficient storage space for your da…
- Warranty: 24 months
- Manufacturer: Joy-it
This system uses the latest generation Intel I3-9100 series and impresses with a very high performance and a very low operating noise.The fast 240GB SSD, as well as the 1TB hard disk provide for enormous speed and sufficient storage space for your da…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
CPU | Intel® Core™ i3 Processor 9100F (6MB Cache, up to 4.20GHz) |
---|---|
CPU series | Intel® Core™ i3 |
Processor/type | i3-9100F |
Processor generation | 9th Gen (Coffe Lake refurbished) |
Processor cores (No.) | 4 x |
CPU speed | 3.6 GHz |
Turbo frequency (max.) | 4.2 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Graphics card type | Nvidia GeForce |
---|---|
Graphics card type | GTX 1050 Ti |
Graphics memory | 4 GB |
SSD size (total) | 240 GB |
SSD 1 type | SSD |
SSD | 240 GB |
SSD connection | M.2 SATA |
Hard drive capacity (total) | 1024 GB |
Hard drive 1 type | HDD |
Hard drive | 1 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Drive | w/o hard drive |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of PS/2 ports | 2 x |
No. of USB 2.0 ports | 3 x |
No. of USB 3.1 (1st gen) | 5 x |
Interfaces | Audio 5.1 (3.5 mm jack) , DisplayPort , DVI , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , PS/2 , RJ45 , USB 2.0 , USB 3.2 (Gen 1) , USB 3.2 (Gen 1) |
Colour | Black |
Width | 209 mm |
Height | 429 mm |
Depth | 491 mm |
PSU power | 550 W |
Product type | Gaming PC |
Operating system (Version) | Windows® 10 Pro 64-Bit |
Documents & Downloads
Joy-it gaming PC
This system uses the latest generation Intel I3-9100 series and impresses with a very high performance and a very low operating noise.
The fast 240GB SSD, as well as the 1TB hard disk provide for enormous speed and sufficient storage space for your data. Marvel at extremely short loading times, fast availability of your data and a stable, crash-free continuous operation of your new computer.
The powerful NVIDIA graphics card (GeForce GTX 1050Ti) makes "zocking" and "gamen" a smooth experience. The use of the latest standards guarantees that the computer can be extended without any problems even after a few years of operation.
Every system produced is thoroughly tested before delivery at the factory! Simply switch on and start!
Joy-it has been manufacturing PC systems in Germany for over 20 years and is known for its long-lasting, high-quality devices. By combining state-of-the-art technology components exclusively from brand manufacturers, all system areas work together optimally and guarantee an effective use of system resources.
This text is machine translated.
Highlights & Details
- Intel® Core™ i3 i3-9100F (4 x 3.6 GHz / max. 4.2 GHz) CPU
- 1 TB HDD 240 GB SSD / 8 GB DDR4 RAM RAM
- Nvidia GeForce GTX 1050 Ti 4 GB graphics card
- Windows® 10 Pro 64-Bit
Delivery
- PC, instructions, power cable
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming PCs