Joy-it Gaming PC Intel® Core™ i7 10700K 16 GB 1 TB SSD Nvidia GeForce RTX 3060 Ti Windows® 10 Pro 64-Bit

  • Item no.: 2335634
  • Manufacturer no.: 10700K-RTX3060
  • EAN: 4064161156750

This system uses the latest generation Intel I7-10700K series and impresses with a very high performance and a very low operating noise.The fast 1 TB M2.SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely s…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2335634
  • Manufacturer no.: 10700K-RTX3060
  • EAN: 4064161156750

This system uses the latest generation Intel I7-10700K series and impresses with a very high performance and a very low operating noise.The fast 1 TB M2.SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely s…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU Intel® Core™ i7-10700K Processor (16MB Cache, up to 5.10GHz)
CPU series Intel® Core™ i7
Processor/type 10700K
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 8 x
CPU speed 3.8 GHz
Turbo frequency (max.) 5.1 GHz
CPU cache 16 MB
RAM
16 GB
RAM type DDR4 RAM
No. of memory slots 4
RAM / Max. upgrade 128 GB
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type RTX 3060 Ti
Graphics memory 8 GB
SSD size (total) 1024 GB
SSD 1 type SSD
SSD 1 TB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
No. of DisplayPort 2 x
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
No. of HDMI ports 2 x
No. of PS/2 ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 4 x
Features SSD operating system , Housing with window , Built-in SSD
Interfaces DisplayPort , Gigabit LAN (1 Gbps) , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB 3.1
Colour Black
Width 200 mm
Height 455 mm
Depth 435 mm
Weight 6.5 kg
PSU power 650 W
Product type Gaming PC
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

CPU Intel® Core™ i7-10700K Processor (16MB Cache, up to 5.10GHz)
CPU series Intel® Core™ i7
Processor/type 10700K
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 8 x
CPU speed 3.8 GHz
Turbo frequency (max.) 5.1 GHz
CPU cache 16 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Gaming PCs