Joy-it Gaming PC Intel Core i7 i7-10700K 16 GB 1 TB HDD Nvidia GeForce RTX 2070S Windows® 10 Pro 64-Bit

  • Item no.: 2290301
  • EAN: 4064161147178

This system uses the latest generation Intel I7-10700K series and impresses with a very high performance and a very low operating noise.The fast 1 TB hard disk provides for enormous speed and sufficient storage space for your data. Marvel at extremel…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290301
  • EAN: 4064161147178

This system uses the latest generation Intel I7-10700K series and impresses with a very high performance and a very low operating noise.The fast 1 TB hard disk provides for enormous speed and sufficient storage space for your data. Marvel at extremel…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU Intel® Core™ i7-10700K Processor (16MB Cache, up to 5.10GHz)
CPU series Intel Core i7
Processor/type i7-10700K
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 8 x
CPU speed 3.8 GHz
Turbo frequency (max.) 5.1 GHz
CPU cache 16 MB
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce
Graphics card type RTX 2070S
Graphics memory 8 GB
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive w/o hard drive
No. of DisplayPort 3 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 1 x
No. of USB 2.0 ports 3 x
No. of USB 3.1 (1st gen) 7 x
Interfaces Audio 5.1 (3.5 mm jack) , DisplayPort , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.2 (Gen 1)
Colour Black
Width 195 mm
Height 445 mm
Depth 395 mm
PSU power 550 W
Product type Gaming PC
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

CPU Intel® Core™ i7-10700K Processor (16MB Cache, up to 5.10GHz)
CPU series Intel Core i7
Processor/type i7-10700K
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 8 x
CPU speed 3.8 GHz
Turbo frequency (max.) 5.1 GHz
CPU cache 16 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Gaming PCs