Joy-it Industrie T17 240 GB SSD Industrial all-in-one PC Intel® Celeron® 1047U (2 x 1.4 GHz) 4 GB 240 GB w/o OS

  • Item no.: 1182200
  • Manufacturer no.: IPC-17-1047U-4-240SSD
  • EAN: 4250236807485

Made completely of metal, powerful and thus absolutely noiseless, that is the INDUS T17 industrial PC by Joy-IT. The robust and dust-protected housing enables operation in harsh environments, making this T17 all-in-One Touch PC suitable for workshops…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1182200
  • Manufacturer no.: IPC-17-1047U-4-240SSD
  • EAN: 4250236807485

Made completely of metal, powerful and thus absolutely noiseless, that is the INDUS T17 industrial PC by Joy-IT. The robust and dust-protected housing enables operation in harsh environments, making this T17 all-in-One Touch PC suitable for workshops…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU series Intel® Celeron®
Processor/type 1047U
Processor cores (No.) 2 x
CPU speed 1.4 GHz
RAM
4 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD SATA II (300 MB/s)
No. of DVI ports 1 x
No. of Gigabit LANs 4 x
No. of HDMI ports 1 x
No. of serial ports 5 x
No. of USB 2.0 ports 5 x
Interfaces DVI , HDMI™ , LAN (10/100/1000 Mbps) , Serial (9-pin) , LAN (10/100/1000 Mbps) , USB 2.0
Product type Industrial all-in-one PC
Operating system (Version) w/o OS
Case Aluminum, watertight (front panel)
Features Waterproof (IP65)

Technical data

CPU series Intel® Celeron®
Processor/type 1047U
Processor cores (No.) 2 x
CPU speed 1.4 GHz
RAM
4 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB

Frequently bought together

Similar products

See and discover other items from category Industrial PCs