Joy-it INDUSTRIE TOUCH 15 Industrial touchscreen 38.1 cm (15 inch) 1024 x 768 p 4:3 6 ms VGA, DVI TN LED

  • Item no.: 1017428
  • Manufacturer no.: JT-View15
  • EAN: 4016138862416

This high-quality industrial touch display is the ideal solution for your project and will also meet the highest requirements. It is 7/24 and of very robust material. The front is according to IP65 waterproof. Particularly worth mentioning is the 8-w…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1017428
  • Manufacturer no.: JT-View15
  • EAN: 4016138862416

This high-quality industrial touch display is the ideal solution for your project and will also meet the highest requirements. It is 7/24 and of very robust material. The front is according to IP65 waterproof. Particularly worth mentioning is the 8-w…

  • Warranty: 24 months
  • Manufacturer: Joy-it
Screen size diagonal (inches) 15 inch
Display (cm) 38.1 cm
Resolution (max.) 1024 x 768 p
Image format 4:3
Response time 6 ms
Brightness 350 cd/m²
Hor. viewing angle 160 °
Vertical viewing angle 140 °
Panel technology TN LED
Colour Black , Silver
Features Touchscreen
No. of DVI ports 1 x
No. of VGA ports 1 x
Interfaces VGA , DVI
Width 445 mm
Height 384 mm
Depth 44.5 mm
Dim (W x H x D) 445 x 384 x 44.5 mm
Weight 4 kg
Power consumption (ON) 12.4 W
Display type Touch colour display
Energy efficiency rating
Doesn't apply
Product type Industrial touchscreen

Technical data

Screen size diagonal (inches) 15 inch
Display (cm) 38.1 cm
Resolution (max.) 1024 x 768 p
Image format 4:3
Response time 6 ms
Brightness 350 cd/m²
Hor. viewing angle 160 °
Vertical viewing angle 140 °
Panel technology TN LED
Colour Black , Silver

Frequently bought together

Similar products

See and discover other items from category Touchscreen Monitors