Joy-it Intel 3150 OPTO BUSINESS MINI PC Mini PC N3150 (4 x 1.6 GHz) 4 GB RAM 500 GB HDD
This Business MINI PC system works almost silently and is large desktop systems in anything. In the only 6.5 x 24 x 31 cm small housing you will find the most current technology. Due to the high-quality components, the device has almost without a fan…
- Warranty: 24 months
- Manufacturer: Joy-it
This Business MINI PC system works almost silently and is large desktop systems in anything. In the only 6.5 x 24 x 31 cm small housing you will find the most current technology. Due to the high-quality components, the device has almost without a fan…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
Product type | Mini PC |
---|---|
CPU series | Intel® Celeron® |
Processor/type | N3150 |
Processor cores (No.) | 4 x |
CPU speed | 1.6 GHz |
RAM | 4 GB |
RAM type | DDR3 RAM |
Graphics card type | Intel HD Graphics |
Hard drive capacity (total) | 500 GB |
Hard drive 1 type | HDD |
Hard drive | 500 GB |
---|---|
Hard drive 1 connection | SATA III (600 MB/s) |
Hard disk drive 1 speed | 7200 rpm |
Drive | DVD burner |
No. of DVI ports | 1 x |
No. of Gigabit LANs | 2 x |
No. of parallel ports | 2 x |
No. of PS/2 ports | 2 x |
No. of serial ports | 2 x |
No. of USB 2.0 ports | 2 x |
No. of VGA ports | 1 x |
Interfaces | USB 3.2 Gen 1 (USB 3.0) , USB 2.0 , DVI , VGA , PS/2 , SATA III , Serial (9-pin) , Audio 5.1 (3.5 mm jack) , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , LAN (10/100/1000 Mbps) |
Width | 54 mm |
Height | 240 mm |
Depth | 310 mm |
Weight | 3.8 kg |
PSU power | 90 W |
Software included | Driver CD |
Operating system (Version) | w/o OS |
Case | Joy-IT |
Motherboard | Gigabyte N3150N-D3V |
Joy-IT Intel 3150 OPTO BUSINESS mini PC
This Business MINI PC system works almost silently and is large desktop systems in anything. In the only 6.5 x 24 x 31 cm small housing you will find the most current technology. Due to the high-quality components, the device has almost without a fan. It is located only a small fan in the internal power supply, which, however, almost inaudible works. Also the susceptibility to dust is a result by an essential dimension is reduced. The fast Intel® quad-core Celeron™ CPU and the generous 4 GB (1600 MHz) memory guarantee you a speedy work. Particular attention should also the lush interface facilities, which have a wide variety of uses.
The device has, among other things, 2x GB LAN and 2x serial interfaces. Via the VGA and DVI connections is also an operation of 2 screens is possible.
This text is machine translated.
Highlights & Details
- CPU: Intel® Celeron® N3150 (4 x 1.6 GHz)
- RAM: 4 GB RAM
- Memory size: 500 GB HDD
- Graphics card: Intel HD Graphics
- w/o OS
Delivery
- PC system
- Base
- Power cable
- Manual
- Driver CD
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs