Joy-it IPC-1047U-120SSD Industrial PC Intel® Celeron® 1047U (2 x 1.4 GHz) 4 GB 120 GB w/o OS

  • Item no.: 1182197
  • Manufacturer no.: IPC-1047U-120SSD
  • EAN: 4250236807454

Completely made of aluminum, powerful and thus absolutely noiseless, that is the IPC IVY 02 industrial PC by Joy-IT. With a robust and dust protected housing unit, this mini PC is suitable for operation in harsh environments, making it the ideal choi…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1182197
  • Manufacturer no.: IPC-1047U-120SSD
  • EAN: 4250236807454

Completely made of aluminum, powerful and thus absolutely noiseless, that is the IPC IVY 02 industrial PC by Joy-IT. With a robust and dust protected housing unit, this mini PC is suitable for operation in harsh environments, making it the ideal choi…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU series Intel® Celeron®
Processor/type 1047U
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 2 x
CPU speed 1.4 GHz
RAM
4 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
SSD size (total) 120 GB
SSD 1 type SSD
SSD 120 GB
SSD connection SSD SATA II (300 MB/s)
No. of DVI ports 1 x
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
No. of HDMI ports 1 x
No. of serial ports 2 x
No. of USB 2.0 ports 2 x
No. of VGA ports 1 x
Interfaces DVI , HDMI™ , Serial (9-pin) , USB 3.0 , VGA , Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
Width 210 mm
Height 126 mm
T 55 mm
Weight 1.25 kg
Product type Industrial PC
Operating system (Version) w/o OS
Case Aluminum, dust-proof
Features Dustproof

Technical data

CPU series Intel® Celeron®
Processor/type 1047U
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 2 x
CPU speed 1.4 GHz
RAM
4 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
SSD size (total) 120 GB
SSD 1 type SSD

Frequently bought together

Similar products

See and discover other items from category Industrial PCs