Joy-it IPC-INDUS-4-120 Industrial PC Intel® Atom® D525 (2 x 1.8 GHz) 4 GB 120 GB w/o OS
The INDUS-EINS industrial PC by Joy-IT is powerful, silent and made entirely of aluminium. Weighing just 1.2 kg, this PC system is compact and will fit easily into any space. With a robust and dust protected housing unit, this mini PC is suitable for…
- Warranty: 24 months
- Manufacturer: Joy-it
The INDUS-EINS industrial PC by Joy-IT is powerful, silent and made entirely of aluminium. Weighing just 1.2 kg, this PC system is compact and will fit easily into any space. With a robust and dust protected housing unit, this mini PC is suitable for…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
CPU series | Intel® Atom® |
---|---|
Processor/type | D525 |
Processor cores (No.) | 2 x |
CPU speed | 1.8 GHz |
RAM | 4 GB |
RAM type | DDR3 RAM |
Graphics card type | Intel GMA |
SSD size (total) | 120 GB |
SSD 1 type | SSD |
SSD | 120 GB |
SSD connection | SSD SATA II (300 MB/s) |
---|---|
No. of Gigabit LANs | 2 x |
No. of serial ports | 1 x |
No. of USB 2.0 ports | 2 x |
No. of VGA ports | 1 x |
Interfaces | USB 2.0 , LAN (10/100/1000 Mbps) , Serial (9-pin) , VGA , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) |
Width | 24 cm |
Height | 5 cm |
Depth | 12.4 cm |
Weight | 1.2 kg |
Product type | Industrial PC |
Operating system (Version) | w/o OS |
Case | Aluminum, dust-proof |
Features | Dustproof |
Motherboard slots | 1x SATA II (in use) 1x DDR3-RAM (in use) |
Documents & Downloads
Joy IT IND2 Industrial PC
The INDUS-EINS industrial PC by Joy-IT is powerful, silent and made entirely of aluminium. Weighing just 1.2 kg, this PC system is compact and will fit easily into any space. With a robust and dust protected housing unit, this mini PC is suitable for operation in harsh environments, making it the ideal choice for workshops and industrial environments. To ensure adequate performance, an Intel® Atom™ 525 processor with 2x 1.8 GHz, 4 GB DDR3 RAM, a 120 GB SSD hard disk and an Intel ® GMA 3150 graphics chip set. As well as this, the industrial PC has 1 serial output and 2 Gigabit LAN connections, making it simple to integrate into your network and connect your peripheral devices. This system has no need for fans, as cooling is achieved by the large aluminium case with side-mounted cooling fins.
This text is machine translated.
Highlights & Details
- (2 x 1.8 GHz) CPU
- 120 GB SSD hard drive/4 GB memory
- Intel GMAGraphics
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial PCs