Joy-it IPC-T22 Industrial touchscreen 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 DVI, VGA

  • Item no.: 1483667
  • Manufacturer no.: Joy-IT-IPC-T22
  • EAN: 4016139091099

This high-quality, capacitive industrial touch-screen display is suitable for installation and according to IP65 in the front water-proof. You can place the device fits perfectly in machines, walls or furniture pieces. This text is machine translated…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1483667
  • Manufacturer no.: Joy-IT-IPC-T22
  • EAN: 4016139091099

This high-quality, capacitive industrial touch-screen display is suitable for installation and according to IP65 in the front water-proof. You can place the device fits perfectly in machines, walls or furniture pieces. This text is machine translated…

  • Warranty: 24 months
  • Manufacturer: Joy-it
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 1920 x 1080 p
Image format 16:9
Contrast ratio 1000 : 1
Brightness 250 cd/m²
Colour Black
Features Touchscreen
No. of DVI ports 1 x
No. of VGA ports 1 x
Interfaces DVI , VGA
Width 548 mm
Height 329 mm
Depth 64 mm
Dim (W x H x D) 548 x 329 x 64 mm
Display type Capacitive
Energy efficiency rating
Doesn't apply
Product type Industrial touchscreen

Technical data

Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 1920 x 1080 p
Image format 16:9
Contrast ratio 1000 : 1
Brightness 250 cd/m²
Colour Black
Features Touchscreen
No. of DVI ports 1 x
No. of VGA ports 1 x

Frequently bought together

Similar products

See and discover other items from category Touchscreen Monitors