Joy-it IPC-Touch10P-2 Industrial touchscreen 25.7 cm (10.1 inch) 1280 x 800 p 4:3 10 ms

  • Item no.: 1780924
  • Manufacturer no.: IPC-Touch10P-2
  • EAN: 4250236817675

This high-quality industrial touch display is the ideal solution for your project and will also meet the highest requirements. It is 24/7 and of very robust material. The front is according to IP65 waterproof. Particularly worth mentioning is the 5-w…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1780924
  • Manufacturer no.: IPC-Touch10P-2
  • EAN: 4250236817675

This high-quality industrial touch display is the ideal solution for your project and will also meet the highest requirements. It is 24/7 and of very robust material. The front is according to IP65 waterproof. Particularly worth mentioning is the 5-w…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Front according to IP65 Waterproof
  • Wide range DC in: 9 to 36 V
  • 5-wire technology
  • Einastzbereich: -20 to +60 degrees
Screen size diagonal (inches) 10.1 inch
Display (cm) 25.7 cm
Resolution (max.) 1280 x 800 p
Image format 4:3
Response time 10 ms
Contrast ratio 1300 : 1
Brightness 300 cd/m²
Hor. viewing angle 160 °
Vertical viewing angle 140 °
Wall mounting option 75 x 75mm VESA standard
Colour Black
Features Touchscreen
No. of DVI ports 1 x
No. of USB ports 1 x
No. of VGA ports 1 x
Width 293.40 mm
Height 38.60 mm
Depth 210.40 mm
Dim (W x H x D) 293.40 x 38.60 x 210.40 mm
Weight 950 g
Power consumption (standby) 5.13 W
Display type Touch colour display
Energy efficiency rating
Doesn't apply
Product type Industrial touchscreen

Technical data

  • Front according to IP65 Waterproof
  • Wide range DC in: 9 to 36 V
  • 5-wire technology
  • Einastzbereich: -20 to +60 degrees
Screen size diagonal (inches) 10.1 inch
Display (cm) 25.7 cm
Resolution (max.) 1280 x 800 p
Image format 4:3
Response time 10 ms
Contrast ratio 1300 : 1
Brightness 300 cd/m²
Hor. viewing angle 160 °
Vertical viewing angle 140 °
Wall mounting option 75 x 75mm VESA standard

Frequently bought together

Similar products

See and discover other items from category Touchscreen Monitors