Joy-it Joy-IT Einstiegs-Gaming PC Gaming PC AMD Ryzen 5 1500X 8 GB 1 TB HDD 120 GB SSD AMD Radeon RX 560 Windows® 10 Hom

  • Item no.: 1591334
  • Manufacturer no.: cr-1591334
  • EAN: 4016139319414

Joy-IT-Performance Gaming made in Germany! This special gamer PC has been developed by Joy-IT from the point of view, a powerful, affordable machine with a maximum performance.The 209 mm wide, 429 mm high and 480 mm depth housing, Model Versamail H 2…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1591334
  • Manufacturer no.: cr-1591334
  • EAN: 4016139319414

Joy-IT-Performance Gaming made in Germany! This special gamer PC has been developed by Joy-IT from the point of view, a powerful, affordable machine with a maximum performance.The 209 mm wide, 429 mm high and 480 mm depth housing, Model Versamail H 2…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU series AMD Ryzen 5
Processor/type 1500X
Processor cores (No.) 4 x
CPU speed 3.5 GHz
Turbo frequency (max.) 3.7 GHz
RAM
8 GB
RAM type DDR4 RAM
Graphics card type AMD Radeon
Graphics card type RX 560
SSD size (total) 120 GB
SSD 1 type SSD
SSD 120 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive DVD multiburner
No. of DisplayPort 1 x
No. of USB 3.0 ports 7 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 3 x
Interfaces USB 3.0 , USB 2.0 , HDMI™ , DVI , DisplayPort , PS/2 , LAN (10/100/1000 Mbps) , Audio 5.1 (3.5 mm jack) , Microphone (3.5 mm jack) , Headphone jack (3.5 mm) , SATA III , PCI-Express
Width 429 mm
Height 209 mm
Depth 480 mm
Weight 9.3 kg
PSU power 600 W
Product type Gaming PC
Operating system (Version) Windows® 10 Home
Features SSD operating system , Built-in SSD
Motherboard Asrock AB350M
Motherboard slots 2x PCI-e x16
1x PCI-e x1

Technical data

CPU series AMD Ryzen 5
Processor/type 1500X
Processor cores (No.) 4 x
CPU speed 3.5 GHz
Turbo frequency (max.) 3.7 GHz
RAM
8 GB
RAM type DDR4 RAM
Graphics card type AMD Radeon
Graphics card type RX 560
SSD size (total) 120 GB

Frequently bought together

Similar products

See and discover other items from category Gaming PCs