Joy-it Joy-IT HEAVY01 Intel3845 4GB 120SSD Industrial PC Intel® Atom® E3845 (4 x 1.91 GHz / max. 1.91 GHz) 4 GB 120 GB
The HEAVY01 industrial PC by Joy-IT is made entirely of aluminium, powerful and yet silent. Weighing just 1.25 kg, this PC system is compact and will fit easily into any space. Robust and dust protected aluminum housing makes it suitable for use in a…
- Warranty: 24 months
- Manufacturer: Joy-it
The HEAVY01 industrial PC by Joy-IT is made entirely of aluminium, powerful and yet silent. Weighing just 1.25 kg, this PC system is compact and will fit easily into any space. Robust and dust protected aluminum housing makes it suitable for use in a…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
- Passive cooling
CPU series | Intel® Atom® |
---|---|
Processor/type | E3845 |
Processor cores (No.) | 4 x |
CPU speed | 1.91 GHz |
Turbo frequency (max.) | 1.91 GHz |
RAM | 4 GB |
RAM type | DDR3 RAM |
Graphics card type | Intel HD Graphics |
SSD size (total) | 120 GB |
SSD 1 type | SSD |
SSD | 120 GB |
---|---|
SSD connection | SSD SATA III (600 MB/s) |
Drive | w/o hard drive |
No. of DVI ports | 1 x |
No. of USB 3.0 ports | 1 x |
No. of Gigabit LANs | 2 x |
No. of HDMI ports | 1 x |
No. of serial ports | 4 x |
No. of USB 2.0 ports | 3 x |
No. of VGA ports | 1 x |
Interfaces | Audio stereo (3.5 mm jack) , HDMI™ , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , Mini PCI-Express , RS232 , RS422 , RS485 , SATA III , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , VGA , Serial (9-pin) |
Supported memory cards | SIM |
Width | 210 mm |
Height | 55 mm |
Depth | 125 mm |
Weight | 1.4 kg |
Software included | no |
Product type | Industrial PC |
Material | Aluminium |
Features | SSD operating system , Dustproof |
Motherboard slots | 2x mini PCIe |
Joy-IT HEAVY 01 Industrial PC Intel 3845SSD
The HEAVY01 industrial PC by Joy-IT is made entirely of aluminium, powerful and yet silent. Weighing just 1.25 kg, this PC system is compact and will fit easily into any space. Robust and dust protected aluminum housing makes it suitable for use in a harsh environment.
This system is perfectly suitable for workshops and industrial environments. To ensure adequate performance, an Intel® Atom™ E 3845 processor with 4x 1.91 GHz, 4 GB DDR3 RAM and the integrated Intel HD Graphics.
it also includes a pre-installed 120 GB SSD hard disk. Mechanical robustness, low power consumption, silent operation and enormous 270 MB/s in read access are just some of the many benefits of a solid state drive. In addition, the Industrial PC has 4 serial outputs and 2 Gigabit LAN connections for simple integration into your network and connection of your peripheral devices. This system has no need for fans, as cooling is achieved by the large aluminium case with side-mounted cooling fins.
Of the four serial interfaces is a free as RS232, 422 or 485 can be configured.
The system is compatible with the following operating systems:
Windows (7/8/10)
Linux (Ubuntu (04/16/04), Fedora 13.10/14. 04/15. (19/20/21/23), Debian 8.2, Enterprise Linux 7, CentOS 6.7 and 7.2)
This text is machine translated.
Highlights & Details
- Intel® Atom™ (4x 1.91 GHz) processor
- 120 GB SSD / 4 GB RAM
- Intel HD Graphics Graphics
- Very robust, dust-proof aluminum housing
- 4 serial interfaces, an interface can be freely configured
- SIM card slot, 2x GB-LAN
- Watchdog function
- Passive cooling
- Vesa mounting possible
Delivery
- PC system, power supply, driver
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial PCs