Joy-it Joy-IT HEAVY15T Intel E3845 4GB 1TB 15" Industrial all-in-one PC Intel® Atom® (4 x 1.91 GHz / max. 1.91 GHz) 4 G
The HEAVY15 industrial PC by Joy-IT is made entirely of aluminium, powerful and yet silent. The device is equipped with a 15" large, according to IP65 water-protected 8-wire touch-screen display (resistive touch).This system is perfectly suitable for…
- Warranty: 24 months
- Manufacturer: Joy-it
The HEAVY15 industrial PC by Joy-IT is made entirely of aluminium, powerful and yet silent. The device is equipped with a 15" large, according to IP65 water-protected 8-wire touch-screen display (resistive touch).This system is perfectly suitable for…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
- Front according to IP65 waterproof, Vesa Preparation, touch-screen
CPU series | Intel® Atom® |
---|---|
Processor cores (No.) | 4 x |
CPU speed | 1.91 GHz |
Turbo frequency (max.) | 1.91 GHz |
RAM | 4 GB |
RAM type | DDR3 RAM |
Graphics card type | Intel HD Graphics |
Hard drive capacity (total) | 1024 GB |
Hard drive 1 type | HDD |
Hard drive | 1 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
---|---|
Hard disk drive 1 speed | 7200 rpm |
Drive | w/o hard drive |
No. of USB 3.0 ports | 1 x |
No. of Gigabit LANs | 2 x |
No. of HDMI ports | 1 x |
No. of serial ports | 4 x |
No. of USB 2.0 ports | 3 x |
No. of VGA ports | 1 x |
Interfaces | Audio stereo (3.5 mm jack) , HDMI™ , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , Mini PCI-Express , RS232 , RS422 , RS485 , SATA III , Serial (9-pin) , USB 2.0 , USB 3.0 , VGA |
Supported memory cards | SIM |
Width | 355 mm |
Height | 56 mm |
Depth | 283 mm |
Weight | 4200 g |
Product type | Industrial all-in-one PC |
Features | Dustproof , Waterproof (IP65) |
Documents & Downloads
Joy-IT Heavy 15 T-All-on-One Touch IPC 15"
The HEAVY15 industrial PC by Joy-IT is made entirely of aluminium, powerful and yet silent.
The device is equipped with a 15" large, according to IP65 water-protected 8-wire touch-screen display (resistive touch).
This system is perfectly suitable for workshops and industrial environments. To ensure adequate performance, an Intel® Atom™ E 3845 processor with 4x 1.91 GHz, 4 GB DDR3 RAM and the integrated Intel HD Graphics.
Particularly worth mentioning is the installed 1TB hard drive.
In addition, the Industrial PC has 4 serial outputs and 2 Gigabit LAN connections for simple integration into your network and connection of your peripheral devices. Cooling is achieved through the aluminum case, with no need for a fan.
Of the four serial interfaces is a free as RS232, 422 or 485 can be configured.
The system is compatible with the following operating systems:
Windows (7/8/10)
Linux (Ubuntu (04/16/04), Fedora 13.10/14. 04/15. (19/20/21/23), Debian 8.2, Enterprise Linux 7, CentOS 6.7 and 7.2)
This text is machine translated.
Highlights & Details
- - 38.1 cm (15") 4:3 touch-screen display with IP65 standard
- - Intel® Atom™ (4x 1.91 GHz) processor
- 1 TB hard drive / 4 GB RAM
- Intel HD Graphics Graphics
- - Extremely accurate 8-wire resistive touch screen panel (touch)
- - Passive Cooling without fans
- - External Power Supply, VESA 75/100
- - 4 serial interfaces (1 x free kongigurierbar)
Delivery
- Pc, power supply, user manual
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial PCs