Joy-it Joystick module KI-5644
THE GAME Controller is a programmable controller in gamepad style for the BBC:MICROBIT.It enables a better gaming experience on the micro:bit itself or offers the possibility to control other devices via the Micro:Bi. It has a piezo buzzer for audio …
- Warranty: 24 months
- Manufacturer: Joy-it
THE GAME Controller is a programmable controller in gamepad style for the BBC:MICROBIT.It enables a better gaming experience on the micro:bit itself or offers the possibility to control other devices via the Micro:Bi. It has a piezo buzzer for audio …
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
- Operating voltage 3 V (2 x AA batteries)
- Maximum power consumption (BBC board included): 220 mA
- External pin breakout: 2x I2C/IO
Type | BBC micro:bit |
---|---|
Length | 60 mm |
Width | 150 mm |
Power supply (LOV) | battery-powered |
Product type | Joystick module |
Suitable for | micro:bit |
Documents & Downloads
Gamepad board for micro-bit
THE GAME Controller is a programmable controller in gamepad style for the BBC:MICROBIT.
It enables a better gaming experience on the micro:bit itself or offers the possibility to control other devices via the Micro:Bi. It has a piezo buzzer for audio feedback, a vibration motor for haptic feedback and 6 input buttons.
It also performs P19 & P20 at standard pressures of 0.1 inches including voltage and GND.
The BBC micro:bit is connected via a card slot. The board is powered by two AA batteries.
The programming is done simply via MakeCode. A code example and instructions can be found in the download area.
This text is machine translated.
Highlights & Details
- Programmable controller
- 6 input buttons
- Vibration
- Buzzer
Delivery
- Controller board
- Warranty: 24 months
- Manufacturer: Joy-it
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)