Joy-it KY024LM 1 pc(s)

  • Item no.: 1707669
  • Manufacturer no.: KY024LM
  • EAN: 4250236816869

The transistor switches, if the module is held in a magnetic field. This may be at the signal output as analogue voltage value can be read.The sensor is to all raspberry and Arduino compatible systems Code examples can be found in the download area. …

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1707669
  • Manufacturer no.: KY024LM
  • EAN: 4250236816869

The transistor switches, if the module is held in a magnetic field. This may be at the signal output as analogue voltage value can be read.The sensor is to all raspberry and Arduino compatible systems Code examples can be found in the download area. …

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Chip set: A3141
  • Operating voltage 3.3 V
Height 7 mm
Width 15 mm
T 29 mm
Suitable for Arduino , Raspberry Pi®

Technical data

  • Chip set: A3141
  • Operating voltage 3.3 V
Height 7 mm
Width 15 mm
T 29 mm
Suitable for Arduino , Raspberry Pi®

Frequently bought together

Similar products

See and discover other items from category Breakout Boards