
Highlights & Details
joy-it Raspberry Pi® 4 B4 GB Media station kit
- Integrated IR receiver, controllable with almost all IR remote controls
- Controllable LED lighting with selectable color selection
- Switch on/off, activate additional functions of the Pi
- Integrated fan control
- Active, quiet cooling
- Magnetic lock - no screws or plugs
- All connections are on the back
- GPIO port accessible via separate door
- ideal as desktop PC, multimedia stand or digital
- Incl. Raspberry Pi 4GB
- Pre-configured 32GB memory card with Libreelec and configuration tools
Technical specifications
- POWER SUPPLY: 5V DC (USB-C)
- Microcontroller (housing board): STM32F030F4P
- Infrared receiver: TSOP4838
- LEDs: 4x WS2812Mini
- Introduced ports: 1x USB-C, 1x Aux, 2x microHDMI, [from Raspberry Pi: 2x USB-A 3.0, 2x USB-A 2.0, 1x RJ45]
- Product type
SBC starter kit
- Type
Raspberry Pi® 4 B
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
4 GB
- Clock speed
1.5 GHz
- Memory type
DDR4
- Operating system (Version)
Raspbian
- Memory capacity
32 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
3.5 mm jack
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
Housing
PSU
HDMI cable
Noobs OS
- Length
100 mm
- Width
113 mm
- Height
38 mm
Documents & Downloads
Datasheet
Datasheet 2301508 Joy-it Mediastation-Kit Raspberry Pi® 4 B 4 GB 4 x 1.5 GHz Housing, PSU, HDMI cable, Noobs OS
User & Safety Instructions
User & Safety Instructions 2301508 Joy-it Mediastation-Kit Raspberry Pi® 4 B 4 GB 4 x 1.5 GHz Housing, PSU, HDMI cable, Noobs OS
Description
Modern, high-quality optics
The casing looks good in every environment and is perfectly set in scene by the available, large color lighting spectrum (freely programmable).
All connections are on the back
Have you not always disturbed the cables coming from all sides of the housing in your Pi project? The times are over. The integrated adapter board ensures that all connectors of the Pi are routed backwards, just as you would from a PC. This allows it to be perfectly and attractively integrated in the living room, office or presentation room.
Memory card with operating system and LED configuration software
In addition to a special Libreelec version, tools for configuring a remote control and the RGB LED lighting implemented in the housing have been integrated on the supplied 32GB memory card.
Built-in Infrared receiver
The integrated infrared receiver allows the Pi to be controlled with almost any standard remote control. All common protocols are supported. This allows you to program unused buttons on the remote control of your TV set and control your Pi-PC with the previously unnecessary buttons, switch on/off, open certain programs and much more.
With on/off switch - do not unplug any power supply
THERE is also AN ON/OFF button on the back of the housing. Of course, it is also possible to switch your Pi on and off with the remote control.
Stay cool
The cooling is done by a passive heat sink which is glued to the CPU of the Pi. If the Pi runs at full load for longer and the passive cooler is not sufficient, the active fan in the housing can be switched on. The fan can also be adjusted or completely deactivated via a tool in the software as desired. It works pleasantly quiet and can only be heard at the maximum rotation speed (but is usually not necessary).
No screw? power Magnets! Also at GPIO!
The housing is not held together by screws, but by particularly strong magnets. Holds bomb-proof and is still open and closed quickly if necessary. The GPIO cover also has such a magnetic holder.
GPIO can also be used with housing
The GPIO connections are looped through the control board and can still be used. They can be reached if required by a magnetically held flap on the top of the housing.
Ideal usage areas
- Multimedia Station: Watch movies, listen to music, play
- Digital signage in presentation rooms
- PC replacement on the desk
This text is machine translated.
Scope of delivery
- Raspberry Pi® 4B (GB)
- joy-it multimedia case with controllable LED lighting
- LAN cable
- Power supply unit
- HDMI Cables
- 32GB memory card with Sofftware.






